Panasonic Industry - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-2HN223JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 22Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN241JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 240ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN270JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 27ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN333JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 33Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN472JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 4.7Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN562JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 5.6Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN622JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 6.2Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN623JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 62Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN681JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 680ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN361JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 360ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN363JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 36Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN104JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 100Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN105JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 1Mohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN154JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 150Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN160JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 16ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN161JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 160ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN182JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 1.8Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-V8V680JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 68 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-2HV620JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 62 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | AEC-Q200 | |||||
Mfr: EXB-E10C562J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1608 5.6Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 5.6 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-N8V200JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 20 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-S8V510J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | AEC-Q200 | |||||
Mfr: EXB-V4V182JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineResistor Networks & Arrays Resistor ArrayChip 2 / 4 elements | Not Available Online | Reel | EXB-V | Arrays | SMD/SMT | 1.8 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-2HV391JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 390 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-E10C273J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1608 27Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 27 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm |