Panasonic Industry - Thick Film Resistors - SMD
58,108 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-2RKF1000X TTI: ERJ-2RKF1000X Panasonic Industry Availability: 1,820,000In Stock900,000 On Order Expected 14-Dec-26 Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200 | 1,820,000In Stock900,000 On Order Expected 14-Dec-26 | Reel | ERJ-2Rx | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-1GN0R00C TTI: ERJ-1GN0R00C Panasonic Industry Availability: 495,000In Stock240,000 On Order Expected 11-Jan-27 Limited Supply Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol | 495,000In Stock240,000 On Order Expected 11-Jan-27 Limited Supply | Reel | ERJ-xGN | 0 Ohms | 50 mW (1/20 W) | - 100 PPM / C, 600 PPM / C | - 55 C | + 125 C | 25 VDC | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | General Purpose | Precision Resistors | ||||
Mfr: ERJ-2RKF4992X TTI: ERJ-2RKF4992X Panasonic Industry Availability: 290,000In Stock370,000 On Order Expected Thick Film Resistors - SMD 0402 49.9Kohms 1% AEC-Q200 | 290,000In Stock370,000 On Order Expected | Reel | ERJ-2Rx | 49.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-8ENF1001V TTI: ERJ-8ENF1001V Panasonic Industry Availability: 260,000In StockThick Film Resistors - SMD 1206 1Kohms 1% Tol AEC-Q200 | 260,000In Stock | Reel | ERJ-xE | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF2211V TTI: ERJ-3EKF2211V Panasonic Industry Availability: 65,000In Stock80,000 On Order Expected 22-Mar-27 Thick Film Resistors - SMD 0603 2.21Kohms 1% AEC-Q200 | 65,000In Stock80,000 On Order Expected 22-Mar-27 | Reel | ERJ-xE | 2.21 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6GEYJ103V TTI: ERJ-6GEYJ103V Panasonic Industry Availability: 160,000In StockThick Film Resistors - SMD 0805 10Kohms 5% AEC-Q200 | 160,000In Stock | Reel | ERJ-xGE | 10 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 VDC | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-3EKF1004V TTI: ERJ-3EKF1004V Panasonic Industry Availability: 525,000In Stock145,000 On Order Expected 21-Dec-26 Thick Film Resistors - SMD 0603 1Mohms 1% Tol AEC-Q200 | 525,000In Stock145,000 On Order Expected 21-Dec-26 | Reel | ERJ-xE | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3GEYJ472V TTI: ERJ-3GEYJ472V Panasonic Industry Availability: 440,000In Stock190,000 On Order Expected 29-Dec-26 Thick Film Resistors - SMD 0603 4.7Kohms 5% AEC-Q200 | 440,000In Stock190,000 On Order Expected 29-Dec-26 | Reel | ERJ-xGE | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-3EKF1002V TTI: ERJ-3EKF1002V Panasonic Industry Availability: 1,055,000In Stock2,625,000 On Order Expected Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200 | 1,055,000In Stock2,625,000 On Order Expected | Reel | ERJ-xE | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF75R0X TTI: ERJ-2RKF75R0X Panasonic Industry Availability: 450,000In StockThick Film Resistors - SMD 0402 75.0ohms 1% Tol AEC-Q200 | 450,000In Stock | Reel | ERJ-2Rx | 75 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6ENF1000V TTI: ERJ-6ENF1000V Panasonic Industry Availability: 160,000In Stock175,000 On Order Expected Thick Film Resistors - SMD 0805 100ohms 1% AEC-Q200 | 160,000In Stock175,000 On Order Expected | Reel | ERJ-xE | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6ENF2002V TTI: ERJ-6ENF2002V Panasonic Industry Availability: 185,000In Stock175,000 On Order Expected Thick Film Resistors - SMD 0805 20Kohms 1% AEC-Q200 | 185,000In Stock175,000 On Order Expected | Reel | ERJ-xE | 20 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF4702X TTI: ERJ-2RKF4702X Panasonic Industry Availability: 250,000In Stock1,500,000 On Order Expected Thick Film Resistors - SMD 0402 47Kohms 1% AEC-Q200 | 250,000In Stock1,500,000 On Order Expected | Reel | ERJ-2Rx | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6ENF1001V TTI: ERJ-6ENF1001V Panasonic Industry Availability: 390,000In Stock1,440,000 On Order Expected Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200 | 390,000In Stock1,440,000 On Order Expected | Reel | ERJ-xE | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3GEYJ102V TTI: ERJ-3GEYJ102V Panasonic Industry Availability: 360,000In Stock370,000 On Order Expected Thick Film Resistors - SMD 0603 1Kohms 5% AEC-Q200 | 360,000In Stock370,000 On Order Expected | Reel | ERJ-xGE | 1 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-8GEY0R00V TTI: ERJ-8GEY0R00V Panasonic Industry Availability: 425,000In Stock160,000 On Order Expected 07-Dec-26 Thick Film Resistors - SMD 1206 Zero ohm Jumper 0.05 AEC-Q200 | 425,000In Stock160,000 On Order Expected 07-Dec-26 | Reel | ERJ-xGE | 0 Ohms | 250 mW (1/4 W) | 0.05 % | - 55 C | + 155 C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
Mfr: ERJ-3EKF1000V TTI: ERJ-3EKF1000V Panasonic Industry Availability: 1,140,000In Stock445,000 On Order Expected 16-Nov-26 Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200 | 1,140,000In Stock445,000 On Order Expected 16-Nov-26 | Reel | ERJ-xE | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF1003V TTI: ERJ-3EKF1003V Panasonic Industry Availability: 1,210,000In Stock490,000 On Order Expected Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200 | 1,210,000In Stock490,000 On Order Expected | Reel | ERJ-xE | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6GEY0R00V TTI: ERJ-6GEY0R00V Panasonic Industry Availability: 345,000In Stock415,000 On Order Expected Thick Film Resistors - SMD 0805 Zero Ohms Jumper AEC-Q200 | 345,000In Stock415,000 On Order Expected | Reel | ERJ-xGE | 0 Ohms | 125 mW (1/8 W) | Jumper | - 55 C | + 155 C | 150 VDC | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | |||
Mfr: ERJ-2GEJ103X TTI: ERJ-2GEJ103X Panasonic Industry Availability: 1,050,000In Stock1,120,000 On Order Expected Thick Film Resistors - SMD 0402 10Kohms 5% AEC-Q200 | 1,050,000In Stock1,120,000 On Order Expected | Reel | ERJ-xGE | 10 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 VDC | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-2RKF1003X TTI: ERJ-2RKF1003X Panasonic Industry Availability: 900,000In Stock1,120,000 On Order Expected 19-Mar-27 Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200 | 900,000In Stock1,120,000 On Order Expected 19-Mar-27 | Reel | ERJ-2Rx | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6ENF1002V TTI: ERJ-6ENF1002V Panasonic Industry Availability: 430,000In Stock935,000 On Order Expected Thick Film Resistors - SMD 0805 10Kohms 1% AEC-Q200 | 430,000In Stock935,000 On Order Expected | Reel | ERJ-xE | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-1GNF1000C TTI: ERJ-1GNF1000C Panasonic Industry Availability: 45,000In Stock960,000 On Order Expected 11-Feb-27 Limited Supply Thick Film Resistors - SMD 0201 100ohm 1% | 45,000In Stock960,000 On Order Expected 11-Feb-27 Limited Supply | Reel | ERJ-xGN | 100 Ohms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 VDC | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | General Purpose | Precision Resistors | |||
Mfr: ERJ-3EKF2002V TTI: ERJ-3EKF2002V Panasonic Industry Availability: 340,000In Stock885,000 On Order Expected Thick Film Resistors - SMD 0603 20Kohms 1% AEC-Q200 | 340,000In Stock885,000 On Order Expected | Reel | ERJ-xE | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF2003V TTI: ERJ-3EKF2003V Panasonic Industry Availability: 155,000In Stock75,000 On Order Expected Thick Film Resistors - SMD 0603 200Kohms 1% AEC-Q200 | 155,000In Stock75,000 On Order Expected | Reel | ERJ-xE | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 |