Panasonic Industry - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3BWFR056V TTI: ERJ-3BWFR056V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 56 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWDR010V TTI: ERJ-6CWDR010V Panasonic Industry Availability: 5,000In Stock5,000 On Order Expected 05-Jan-27 Current Sense Resistors - SMD 0805 0.5% 0.01ohm AEC-Q200 | 5,000In Stock5,000 On Order Expected 05-Jan-27 | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BSFR15V TTI: ERJ-6BSFR15V Panasonic Industry Availability: 5,000In Stock5,000 On Order Expected 28-Jan-27 Current Sense Resistors - SMD 0805 0.15ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 28-Jan-27 | Reel | ERJ-BQ/BS | 150 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQF3R6V TTI: ERJ-3BQF3R6V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 3.6 OHM 1% 1/4W | 5,000In Stock | Reel | ERJ-BQ/BS | 3.6 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQFR24V TTI: ERJ-3BQFR24V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD .24 OHM 1% 1/4W | 10,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQF1R8V TTI: ERJ-6DQF1R8V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 1.8ohms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 1.8 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQF2R0V TTI: ERJ-3BQF2R0V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 2 OHM 1% 1/4W 200PPM | 15,000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQF2R7V TTI: ERJ-6DQF2R7V Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected 17-Dec-26 Current Sense Resistors - SMD 0805 2.7ohms 1% Curr Sens AEC-Q200 | 10,000In Stock10,000 On Order Expected 17-Dec-26 | Reel | ERJ-6D | 2.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQJR22V TTI: ERJ-3RQJR22V Panasonic Industry Availability: 35,000In StockCurrent Sense Resistors - SMD 0603 0.22ohm 5% Curr Sense AEC-Q200 | 35,000In Stock | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWFR015V TTI: ERJ-8CWFR015V Panasonic Industry Availability: 5,000In Stock25,000 On Order Expected Current Sense Resistors - SMD 1206 15mohm 1% Curr Sense AEC-Q200 | 5,000In Stock25,000 On Order Expected | Reel | ERJ-xCW | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BQFR56X TTI: ERJ-2BQFR56X Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.56ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BQFR24X TTI: ERJ-2BQFR24X Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected 11-Jan-27 Current Sense Resistors - SMD 0402 0.24ohm 1% Curr Sense AEC-Q200 | 10,000In Stock10,000 On Order Expected 11-Jan-27 | Reel | ERJ-BQ/BS | 240 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR33U TTI: ERJ-1TRQFR33U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 0.33ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 330 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ERJ-1TRQFR33V | ||
Mfr: ERJ-8RQF1R8V TTI: ERJ-8RQF1R8V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 1.8ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 1.8 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12ZQJR39U TTI: ERJ-12ZQJR39U Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 2010 0.39ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-12Z | 390 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L12KF22MU TTI: ERJ-L12KF22MU Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1812 0.022 ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 22 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-U6QFR27V TTI: ERJ-U6QFR27V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .27ohms AEC-Q200 | 5,000In Stock | Reel | ERJ-U | 270 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
Mfr: ERJ-8BSFR20V TTI: ERJ-8BSFR20V Panasonic Industry Availability: 255,000In StockCurrent Sense Resistors - SMD 1206 0.2ohm 1% Curr Sense AEC-Q200 | 255,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWFR047V TTI: ERJ-6BWFR047V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.047ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 47 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR011V TTI: ERJ-8BWFR011V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.011ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 11 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQJR24V TTI: ERJ-6DQJR24V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 240mOhms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 240 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2CFR022V TTI: ERJ-B2CFR022V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 0.02ohms 1% Tol AEC-Q200 | 5,000In Stock | Reel | ERJ-Bx | 22 mOhms | 1 W | 1 % | 0 PPM / C, 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWFR056V TTI: ERJ-6BWFR056V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.05ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 56 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQF3R3V TTI: ERJ-3RQF3R3V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.3ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3.3 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWFR018V TTI: ERJ-6CWFR018V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 18mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 18 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |