Panasonic Industry - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ERJ-BQ/BS | 750 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWFR018V TTI: ERJ-6BWFR018V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.018ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 18 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR082V TTI: ERJ-B2CFR082V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.08ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 82 mOhms | 1 W | 1 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR82U TTI: ERJ-1TRQFR82U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.82ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 820 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BF2R2U TTI: ERJ-B1BF2R2U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1020 2.2ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.2 Ohms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR16V TTI: ERJ-B2CFR16V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.16ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 160 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJR33X TTI: ERJ-2BQJR33X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.33ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 330 mOhms | 166 mW (1/6 W) | 5 % | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQJR39U TTI: ERJ-1TRQJR39U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.39ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-1TR | 390 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQJR56U TTI: ERJ-1TRQJR56U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.56ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-1TR | 560 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L06KJ50MV TTI: ERJ-L06KJ50MV Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.05ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 50 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08KJ10CV TTI: ERJ-L08KJ10CV Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.1ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 100 mOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF4R7U TTI: ERJ-1TRQF4R7U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 4.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 4.7 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR62X TTI: ERJ-2BQFR62X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.62ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 620 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF1R3V TTI: ERJ-8BQF1R3V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 1.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.3 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF1R0V TTI: ERJ-6BQF1R0V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08KJ50MV TTI: ERJ-L08KJ50MV Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.05ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 50 mOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L06UF75MV TTI: ERJ-L06UF75MV Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.075ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 75 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF3R9V TTI: ERJ-8BQF3R9V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 3.9 OHM 1% 1/2W | 0In Stock | Reel | ERJ-BQ/BS | 3.9 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CFR05U TTI: ERJ-B1CFR05U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .05 OHM 1% 1W | 0In Stock | Reel | ERJ-Bx | 50 mOhms | 2 W | 1 % | 150 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR56V TTI: ERJ-3BQFR56V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .56 OHM 1% 1/4W | 0In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR22V TTI: ERJ-8BQFR22V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .22 OHM 1% 1/2W | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR36V TTI: ERJ-8BQFR36V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .36 OHM 1% 1/2W | 0In Stock | Reel | ERJ-BQ/BS | 360 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF1R1U TTI: ERJ-14BQF1R1U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 1.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR27V TTI: ERJ-6DQFR27V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 270mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 270 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR91V TTI: ERJ-6DQFR91V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 910mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 910 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |