Panasonic Industry - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3BQJR75V TTI: ERJ-3BQJR75V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.75ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 750 mOhms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B1BF1R5U TTI: ERJ-B1BF1R5U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1020 1.5ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.5 Ohms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWJR047X TTI: ERJ-2BWJR047X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.047ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 47 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QFR24V TTI: ERJ-U6QFR24V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .24ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 240 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQJ1R0V TTI: ERJ-3BQJ1R0V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 1.0ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR024V TTI: ERJ-6CWDR024V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.5% 0.024ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 24 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF1R3V TTI: ERJ-8RQF1R3V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 1.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR30V TTI: ERJ-8RQFR30V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 300 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR68V TTI: ERJ-6DQJR68V Panasonic Industry Current Sense Resistors - SMD 0805 680mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 680 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QJR47V TTI: ERJ-U6QJR47V Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 5% .47ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 470 mOhms | 250 mW (1/4 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2AF100V TTI: ERJ-B2AF100V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD High Power Chip Res 0612 | 0In Stock | Reel | ERJ-Bx | 10 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ5R6V TTI: ERJ-6DQJ5R6V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 5.6ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 5.6 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ8R2V TTI: ERJ-6DQJ8R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 8.2ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 8.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQJR75U TTI: ERJ-14BQJR75U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.75ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 750 mOhms | 500 mW (1/2 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWJR022V TTI: ERJ-8CWJR022V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 22mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 22 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BSFR13V TTI: ERJ-6BSFR13V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.13ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 130 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L12KF39MU TTI: ERJ-L12KF39MU Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1812 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 39 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BSFR18U TTI: ERJ-14BSFR18U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.18ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 180 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR022V TTI: ERJ-6CWDR022V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.5% 0.022ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 22 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QFR33V TTI: ERJ-U6QFR33V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .33ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 330 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-U6SJR20V TTI: ERJ-U6SJR20V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 5% .20ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 200 mOhms | 250 mW (1/4 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQF9R1V TTI: ERJ-6RQF9R1V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 9.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 9.1 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR27V TTI: ERJ-6DQJR27V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 270mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 270 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR75V TTI: ERJ-8RQFR75V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.75ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 750 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QJR30V TTI: ERJ-U6QJR30V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 5% .30ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 300 mOhms | 250 mW (1/4 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 |