Panasonic Industry - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-L03UJ75MV TTI: ERJ-L03UJ75MV Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.075ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 75 mOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWJR051X TTI: ERJ-2BWJR051X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.05ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xBW | 51 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR033V TTI: ERJ-8BWJR033V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.033ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 33 mOhms | 1 W | 5 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BSFR16V TTI: ERJ-6BSFR16V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.16ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 160 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWJR015V TTI: ERJ-6CWJR015V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 15mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 15 mOhms | 500 mW (1/2 W) | 5 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWJR016V TTI: ERJ-6CWJR016V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 16mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 16 mOhms | 500 mW (1/2 W) | 5 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF5R1V TTI: ERJ-6BQF5R1V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 5.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 5.1 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BSFR16V TTI: ERJ-8BSFR16V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.16ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 160 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR013V TTI: ERJ-6CWDR013V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.5% 0.013ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 13 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RSJR12V TTI: ERJ-6RSJR12V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 120 mOhms | 125 mW (1/8 W) | 5 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-A1BFR33U TTI: ERJ-A1BFR33U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1225 0.33ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-A1 | 330 mOhms | 1.33 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BFR22V TTI: ERJ-B3BFR22V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.22ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 220 mOhms | 500 mW (1/2 W) | 1 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJ2R2V TTI: ERJ-6RQJ2R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.2ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 2.2 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR43U TTI: ERJ-14BQFR43U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.43ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 430 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03KJ10CV TTI: ERJ-L03KJ10CV Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.1ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 100 mOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF6R2V TTI: ERJ-8RQF6R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 6.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 6.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR51V TTI: ERJ-B2BFR51V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.51ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 510 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWJR100X TTI: ERJ-2BWJR100X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 100mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 100 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR018V TTI: ERJ-8BWJR018V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.018ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 18 mOhms | 1 W | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR075V TTI: ERJ-8BWJR075V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.075ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 75 mOhms | 1 W | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QFR91V TTI: ERJ-U6QFR91V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .91ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 910 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQJ5R6V TTI: ERJ-6DQJ5R6V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 5.6ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 5.6 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ8R2V TTI: ERJ-6DQJ8R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 8.2ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 8.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQJR75U TTI: ERJ-14BQJR75U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.75ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 750 mOhms | 500 mW (1/2 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWJR022V TTI: ERJ-8CWJR022V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 22mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 22 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |