Panasonic Industry - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3BWFR020V TTI: ERJ-3BWFR020V Panasonic Industry Availability: 5,000In Stock25,000 On Order Expected Current Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 | 5,000In Stock25,000 On Order Expected | Reel | ERJ-xBW | 20 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR30V TTI: ERJ-6DQFR30V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 28-Jan-27 Current Sense Resistors - SMD 0805 300mOhms 1% Curr Sens AEC-Q200 | 0In Stock10,000 On Order Expected 28-Jan-27 | Reel | ERJ-6D | 300 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BSFR20X TTI: ERJ-2BSFR20X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.20ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSJR15V TTI: ERJ-3RSJR15V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.15ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 150 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR91X TTI: ERJ-2BQFR91X Panasonic Industry Availability: 0In Stock10,000 On Order Expected 07-Dec-26 Current Sense Resistors - SMD 0402 0.91ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 07-Dec-26 | Reel | ERJ-BQ/BS | 910 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR47V TTI: ERJ-B2BFR47V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 11-Nov-26 Current Sense Resistors - SMD 0612 0.47ohms 1% Tol AEC-Q200 | 0In Stock5,000 On Order Expected 11-Nov-26 | Reel | ERJ-Bx | 470 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ4R7V TTI: ERJ-6DQJ4R7V Panasonic Industry Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 0805 4.7ohms 5% Curr Sens AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | ERJ-6D | 4.7 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR051V TTI: ERJ-8BWFR051V Panasonic Industry Availability: 0In Stock25,000 On Order Expected Current Sense Resistors - SMD 1206 0.051ohm 1% Curr Sense AEC-Q200 | 0In Stock25,000 On Order Expected | Reel | ERJ-xBW | 51 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR22V TTI: ERJ-6RQFR22V Panasonic Industry Availability: 0In Stock25,000 On Order Expected 11-Jan-27 Current Sense Resistors - SMD 0805 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock25,000 On Order Expected 11-Jan-27 | Reel | ERJ-xRQ/S | 220 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR05V TTI: ERJ-B2CFR05V Panasonic Industry Availability: 0In Stock15,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD .05 OHM 1% 1W | 0In Stock15,000 On Order Expected 12-Nov-26 | Reel | ERJ-Bx | 50 mOhms | 1 W | 1 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR33V TTI: ERJ-3BQFR33V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 28-Jan-27 Current Sense Resistors - SMD 0603 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 28-Jan-27 | Reel | ERJ-BQ/BS | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR33V TTI: ERJ-3RQFR33V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD 0603 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 12-Nov-26 | Reel | ERJ-xRQ/S | 330 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF75MU TTI: ERJ-L14UF75MU Panasonic Industry Availability: 0In Stock10,000 On Order Expected 11-Jan-27 Current Sense Resistors - SMD 1210 0.075ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 11-Jan-27 | Reel | ERJ-L | 75 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF7R5V TTI: ERJ-8RQF7R5V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 7.5ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 7.5 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF1R0V TTI: ERJ-8BQF1R0V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 1ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR100V TTI: ERJ-6BWFR100V Panasonic Industry Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 0805 0.1ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | ERJ-xBW | 100 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF9R1U TTI: ERJ-1TRQF9R1U Panasonic Industry Availability: 0In Stock8,000 On Order Expected 11-Dec-26 Current Sense Resistors - SMD 2512 9.1ohm 1% Curr Sense AEC-Q200 | 0In Stock8,000 On Order Expected 11-Dec-26 | Reel | ERJ-1TR | 9.1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ3R3V TTI: ERJ-6DQJ3R3V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 3.3ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 3.3 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR51X TTI: ERJ-2BQFR51X Panasonic Industry Availability: 0In Stock40,000 On Order Expected 05-Jan-27 Current Sense Resistors - SMD 0402 0.51ohm 1% Curr Sense AEC-Q200 | 0In Stock40,000 On Order Expected 05-Jan-27 | Reel | ERJ-BQ/BS | 510 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR011V TTI: ERJ-8CWFR011V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 30-Nov-26 Current Sense Resistors - SMD 1206 11mohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 30-Nov-26 | Reel | ERJ-xCW | 11 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF6R2V TTI: ERJ-8BQF6R2V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 05-Nov-26 Current Sense Resistors - SMD 1206 6.2ohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 05-Nov-26 | Reel | ERJ-BQ/BS | 6.2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSJR15U TTI: ERJ-1TRSJR15U Panasonic Industry Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.15ohm 5% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 150 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR030V TTI: ERJ-8BWFR030V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD 1206 0.030ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 12-Nov-26 | Reel | ERJ-xBW | 30 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSJR10U TTI: ERJ-1TRSJR10U Panasonic Industry Availability: 0In Stock8,000 On Order Expected 07-Dec-26 Current Sense Resistors - SMD 2512 0.10ohm 5% Curr Sense AEC-Q200 | 0In Stock8,000 On Order Expected 07-Dec-26 | Reel | ERJ-1TR | 100 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJR22X TTI: ERJ-2BQJR22X Panasonic Industry Availability: 0In Stock20,000 On Order Expected Current Sense Resistors - SMD 0402 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock20,000 On Order Expected | Reel | ERJ-BQ/BS | 220 mOhms | 166 mW (1/6 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |