Panasonic Industry - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-14BSFR11U TTI: ERJ-14BSFR11U Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 0.11ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 110 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR62V TTI: ERJ-6BQFR62V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.62ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 620 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR18V TTI: ERJ-3BSFR18V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.18ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 180 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L12KF33MU TTI: ERJ-L12KF33MU Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1812 0.033ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 33 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR43V TTI: ERJ-8RQFR43V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 0.43ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 430 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6SFR13V TTI: ERJ-U6SFR13V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .13ohms AEC-Q200 | 15,000In Stock | Reel | ERJ-U | 130 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF1R3U TTI: ERJ-1TRQF1R3U Panasonic Industry Availability: 16,000In StockCurrent Sense Resistors - SMD 2512 1.3ohm 1% Curr Sense AEC-Q200 | 16,000In Stock | Reel | ERJ-1TR | 1.3 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R7U TTI: ERJ-1TRQF2R7U Panasonic Industry Availability: 16,000In StockCurrent Sense Resistors - SMD 2512 2.7ohm 1% Curr Sense AEC-Q200 | 16,000In Stock | Reel | ERJ-1TR | 2.7 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CFR01U TTI: ERJ-B1CFR01U Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1020 0.01ohms 1% Tol AEC-Q200 | 5,000In Stock | Reel | ERJ-Bx | 10 mOhms | 2 W | 1 % | 350 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSJR10V TTI: ERJ-3BSJR10V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.1ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJR56V TTI: ERJ-3RQJR56V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.56ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BSFR20V TTI: ERJ-6BSFR20V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD .2 OHM 1% 1/3W | 10,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF1R2V TTI: ERJ-6DQF1R2V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 1.2ohms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 1.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF2R0V TTI: ERJ-6DQF2R0V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 2ohms 1% Curr Sens AEC-Q200 | 20,000In Stock | Reel | ERJ-6D | 2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR030V TTI: ERJ-6CWDR030V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.5% 0.03ohm AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 30 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF5R6U TTI: ERJ-1TRQF5R6U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 5.6ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 5.6 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR30V TTI: ERJ-6BQFR30V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD .3 OHM 1% 1/3W | 10,000In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR82V TTI: ERJ-8BQFR82V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 0.82ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 820 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF9R1V TTI: ERJ-8BQF9R1V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 9.1ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 9.1 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF4R3U TTI: ERJ-14BQF4R3U Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 4.3ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 4.3 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6SFR12V TTI: ERJ-U6SFR12V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .12ohms AEC-Q200 | 10,000In Stock | Reel | ERJ-U | 120 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-U6SJR10V TTI: ERJ-U6SJR10V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.25W 5% .10ohms AEC-Q200 | 15,000In Stock | Reel | ERJ-U | 100 mOhms | 250 mW (1/4 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQJR33V TTI: ERJ-3RQJR33V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.33ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQJ4R7U TTI: ERJ-14RQJ4R7U Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 4.7ohms 5% AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR047X TTI: ERJ-2BWFR047X Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.047ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xBW | 47 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |