Panasonic Industry - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6DQF3R9V TTI: ERJ-6DQF3R9V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 3.9ohms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 3.9 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R0U TTI: ERJ-1TRQF1R0U Panasonic Industry Availability: 4,000In Stock8,000 On Order Expected 11-Dec-26 Current Sense Resistors - SMD 2512 1.0ohm 1% Curr Sense AEC-Q200 | 4,000In Stock8,000 On Order Expected 11-Dec-26 | Reel | ERJ-1TR | 1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6SFR16V TTI: ERJ-U6SFR16V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .16ohms AEC-Q200 | 10,000In Stock | Reel | ERJ-U | 160 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQFR82V TTI: ERJ-8BQFR82V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 0.82ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 820 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF9R1V TTI: ERJ-8BQF9R1V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 9.1ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 9.1 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF4R3U TTI: ERJ-14BQF4R3U Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 4.3ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 4.3 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6SFR12V TTI: ERJ-U6SFR12V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .12ohms AEC-Q200 | 10,000In Stock | Reel | ERJ-U | 120 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-U6SJR10V TTI: ERJ-U6SJR10V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.25W 5% .10ohms AEC-Q200 | 15,000In Stock | Reel | ERJ-U | 100 mOhms | 250 mW (1/4 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQJR33V TTI: ERJ-3RQJR33V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.33ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQJ4R7U TTI: ERJ-14RQJ4R7U Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 4.7ohms 5% AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR047X TTI: ERJ-2BWFR047X Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.047ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xBW | 47 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF3R3V TTI: ERJ-6DQF3R3V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 3.3ohms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 3.3 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF3R3U TTI: ERJ-1TRQF3R3U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 3.3ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 3.3 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF1R3V TTI: ERJ-3BQF1R3V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1.3 OHM 1% 1/4W | 15,000In Stock | Reel | ERJ-BQ/BS | 1.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR062V TTI: ERJ-8BWJR062V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.062ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 62 mOhms | 1 W | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QFR36V TTI: ERJ-U6QFR36V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .36ohms AEC-Q200 | 15,000In Stock | Reel | ERJ-U | 360 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-U6SFR10V TTI: ERJ-U6SFR10V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .10ohms AEC-Q200 | 10,000In Stock | Reel | ERJ-U | 100 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQFR24U TTI: ERJ-14BQFR24U Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD .24 OHM 1% 1/2W | 15,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR75V TTI: ERJ-3RQFR75V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0603 0.75ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xRQ/S | 750 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR024V TTI: ERJ-8BWFR024V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.024ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 24 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF8R2V TTI: ERJ-3BQF8R2V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 8.2ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR027V TTI: ERJ-6CWFR027V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 27mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 27 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQJ2R0V TTI: ERJ-3BQJ2R0V Panasonic Industry Availability: 35,000In StockCurrent Sense Resistors - SMD 0603 2.0ohm 5% Curr Sense AEC-Q200 | 35,000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR082V TTI: ERJ-8BWFR082V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.082ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 82 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR91V TTI: ERJ-3RQFR91V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.91ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 910 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |