EXC - Panasonic Industry - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXC-ELSA35T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Axial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | |||||||||
Mfr: EXC-28BA221U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads 220 OHM | Not Available Online | EXC | SMD/SMT | 220 Ohms | 100 mA | 25 % | 700 mOhms | - 25 C | + 85 C | Reel | ||||||||||
Mfr: EXC-28BB221U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads 220 OHM HS SIGNAL | Not Available Online | EXC | SMD/SMT | 220 Ohms | 100 mA | 25 % | 500 mOhms | - 25 C | + 85 C | Reel | ||||||||||
Mfr: EXC-ELDR27C TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Radial | 160 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 7.7 mm | 2.45 mm | 9.5 mm | Bulk | |||||||
Mfr: EXC-ELSA24 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads FilterEMIBEAD CORE Chip | Not Available Online | EXC | Ferrite Chip Beads | Axial | 30 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 4.8 mm | 2.8 mm | |||||||||
Mfr: EXC-ELSR35T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads 3.5X5MM RAD T/B SINGLE BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Radial | 50 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 5.3 mm | 3.8 mm | |||||||||
Mfr: EXC-28BA121U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Chip Bead Core Array 4 Element | Not Available Online | EXC | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 100 mA | 25 % | 500 mOhms | - 25 C | + 85 C | Reel | |||||||||
Mfr: EXC-28BB121U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads 120Ohms 100MA ARRAY BEAD CORE | Not Available Online | EXC | SMD/SMT | 120 Ohms | 100 mA | 25 % | 500 mOhms | 1 mm | 2 mm | 0.5 mm | Reel |