Panasonic Industry - Capacitors
21,692 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1J331 TTI: EEU-FR1J331 Panasonic Industry Availability: 75In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 330uF 12X20mm LS:5mm Bulk Strait | 75In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 330 uF | 20 % | 63 VDC | |||||
Mfr: EEU-FR1J471B TTI: EEU-FR1J471B Panasonic Industry Availability: 5,500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Ammo Straight | 5,500In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 470 uF | 20 % | 63 VDC | |||||
Mfr: EEE-FKH820XSP TTI: EEE-FKH820XSP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 50volts 82uF SMD AEC-Q200 Reflow Only | 1,800In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 82 uF | 20 % | 50 VDC | ||||||
Mfr: EEE-FK1H181SP TTI: EEE-FK1H181SP Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 50volts 180uF SMD AEC-Q200 Reflow Only | 1,500In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 180 uF | 20 % | 50 VDC | ||||||
Mfr: EEE-FK1C151SP TTI: EEE-FK1C151SP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16volts 150uF SMD AEC-Q200 Reflow Only | 0In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 150 uF | 20 % | 16 VDC | ||||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 2,000In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 35 VDC | |||||
Mfr: EEE-TP1K511V TTI: EEE-TP1K511V Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 80VDC 510uF 20% SMD AEC-Q200 Vibe Proof | 500In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 510 uF | 20 % | 80 VDC | ||||||
Mfr: EEU-FS1K471L TTI: EEU-FS1K471L Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF 2200mA Polar | 500In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 470 uF | 20 % | 80 VDC | |||||
Mfr: EEU-FS1K471SB TTI: EEU-FS1K471SB Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF 1450mA Polar | 250In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 470 uF | 20 % | 80 VDC | |||||
Mfr: EEU-FS2A221B TTI: EEU-FS2A221B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 220uF 1800mA Polar | 1,000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 220 uF | 20 % | 100 VDC | |||||
Mfr: EEU-FS2A271L TTI: EEU-FS2A271L Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 270uF 2200mA Polar | 800In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 270 uF | 20 % | 100 VDC | |||||
Mfr: EEH-AZS1H221B TTI: EEH-AZS1H221B Panasonic Industry Availability: 1,000In Stock1,000 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 50VDC 220uF 20% LG HiRip/LoESR AEC-Q200 | 1,000In Stock1,000 On Order Expected 28-Jan-27 | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 20 % | 50 VDC | |||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 50 VDC | |||||
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 500In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 63 VDC | |||||
8,000In Stock | Tantalum Capacitors | Conductive Polymer Tantalum Solid Capacitors | SMD/SMT | 2917 | 7343 | 56 uF | 20 % | 35 VDC | ||||
Mfr: 20TQC33MYFB TTI: 20TQC33MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 20V 33uF 20% 900mA | 2,000In Stock | Tantalum Capacitors | Polymer Tantalum Capacitors | SMD/SMT | 1411 | 3528 | 33 uF | 20 % | 20 VDC | |||
Mfr: EEE-FPC221XAP TTI: EEE-FPC221XAP Panasonic Industry Availability: 3,600In StockAluminum Electrolytic Capacitors - SMD 220UF 16V ELECT FP SMD | 3,600In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 220 uF | 20 % | 16 VDC | ||||||
Mfr: EEE-FP1C100AR TTI: EEE-FP1C100AR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT FP SMD | 2,000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 10 uF | 20 % | 16 VDC | ||||||
Mfr: EEU-FR1E331 TTI: EEU-FR1E331 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 330uF 8x11mm LS3.5mm | 1,400In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 330 uF | 20 % | 25 VDC | |||||
Mfr: ECE-A1HKS100I TTI: ECE-A1HKS100I Panasonic Industry Availability: 22,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF POLARIZED | 22,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 10 uF | 20 % | 50 VDC | |||||
Mfr: EEU-TP1E221B TTI: EEU-TP1E221B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 | 500In Stock | Electrolytic Capacitors | High Ripple Current Electrolytic Capacitors | Radial | 220 uF | 20 % | 25 VDC | |||||
Mfr: EEU-EB1V221B TTI: EEU-EB1V221B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | 2,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 35 VDC | |||||
Mfr: EEU-FC1E221B TTI: EEU-FC1E221B Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 | 3,000In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 20 % | 25 VDC | |||||
Mfr: ECH-U1H221JX5 TTI: ECH-U1H221JX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 220pF 50VDC 5% PPS FILM 0805 | 3,000In Stock | Film Capacitors | Stacked Film Capacitors | SMD/SMT | 220 pF | 5 % | 50 VDC | |||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 2,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 2,000In Stock9,000 On Order Expected | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 16 VDC |