Panasonic Industry - Capacitors
21,692 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-ED2C221 TTI: EEU-ED2C221 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 160volts AEC-Q200 | 100In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 160 VDC | |||||
Mfr: EEU-ED2E470 TTI: EEU-ED2E470 Panasonic Industry Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 250volts AEC-Q200 | 50In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 47 uF | 20 % | 250 VDC | |||||
Mfr: ECW-H16102JV TTI: ECW-H16102JV Panasonic Industry Availability: 50In StockFilm Capacitors .001uF 1.6kV 5% MPP L/S=15mm | 50In Stock | Film Capacitors | RF Microwave Film Capacitors | Radial | 1 nF | 5 % | 1.6 kVDC | |||||
Mfr: EEU-FC1H390 TTI: EEU-FC1H390 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 39uF 50volts AEC-Q200 | 200In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 39 uF | 20 % | 50 VDC | |||||
Mfr: ECQ-E6474KFB TTI: ECQ-E6474KFB Panasonic Industry Availability: 200In StockFilm Capacitors 630VDC 0.47uF 10% MPET L/S=15mm | 200In Stock | Film Capacitors | General Film Capacitors | Radial | 470 nF | 10 % | 630 VDC | |||||
Mfr: ECA-2EM220 TTI: ECA-2EM220 Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 250V ALUM LYTIC RADIAL | 1,200In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 22 uF | 20 % | 250 VDC | |||||
Mfr: ECE-A1CN471U TTI: ECE-A1CN471U Panasonic Industry Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 16V SU BI-POLAR | 550In Stock | Electrolytic Capacitors | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 470 uF | 20 % | 16 VDC | |||||
Mfr: ECE-A1EKA100 TTI: ECE-A1EKA100 Panasonic Industry Availability: 3,600In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 25V | 3,600In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 10 uF | 20 % | 25 VDC | |||||
Mfr: EEU-FC1H391S TTI: EEU-FC1H391S Panasonic Industry Availability: 100In Stock1,000 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 390uF 50volts AEC-Q200 | 100In Stock1,000 On Order Expected 07-Dec-26 | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 20 % | 50 VDC | |||||
Mfr: ECH-U1H332GX5 TTI: ECH-U1H332GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 3300pF 50VDC 2% PPS FILM 1206 | 3,000In Stock | Film Capacitors | Stacked Film Capacitors | SMD/SMT | 3.3 nF | 2 % | 50 VDC | |||||
Mfr: EEU-FM1C222 TTI: EEU-FM1C222 Panasonic Industry Availability: 34,750In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 34,750In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 20 % | 16 VDC | |||||
Mfr: EEU-EE2D101S TTI: EEU-EE2D101S Panasonic Industry Availability: 1,250In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200volts AEC-Q200 | 1,250In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 200 VDC | |||||
Mfr: EEU-EE2W100U TTI: EEU-EE2W100U Panasonic Industry Availability: 18,300In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 450volts AEC-Q200 | 18,300In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 10 uF | 20 % | 450 VDC | |||||
Mfr: ECA-1AHG102 TTI: ECA-1AHG102 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V | 1,400In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 1 mF | 20 % | 10 VDC | |||||
Mfr: EEE-1VA101UP TTI: EEE-1VA101UP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 2,000In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 100 uF | 20 % | 35 VDC | ||||||
Mfr: EEE-FK1E330P TTI: EEE-FK1E330P Panasonic Industry Availability: 64,000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 64,000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 33 uF | 20 % | 25 VDC | ||||||
Mfr: EEU-FR2A101 TTI: EEU-FR2A101 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF 20% L/S=5mm | 200In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 100 uF | 20 % | 100 VDC | |||||
Mfr: EEU-FR1A471 TTI: EEU-FR1A471 Panasonic Industry Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 470uF 20% L/S=3.5mm | 2,400In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 470 uF | 20 % | 10 VDC | |||||
Mfr: EEU-FR1H100B TTI: EEU-FR1H100B Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm | 12,000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 10 uF | 20 % | 50 VDC | |||||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm | 8,000In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 1210 | 3528 | 150 uF | 20 % | 6.3 VDC | |||
Mfr: EEU-FR1E222SB TTI: EEU-FR1E222SB Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 16x20mm LS7.5mm | 1,500In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 20 % | 25 VDC | |||||
Mfr: EEE-FT1V330AR TTI: EEE-FT1V330AR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33uF 35volts 5x5.8mm SMD | 2,000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 33 uF | 20 % | 35 VDC | ||||||
Mfr: EEU-TP1E102 TTI: EEU-TP1E102 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 | 2,000In Stock | Electrolytic Capacitors | High Ripple Current Electrolytic Capacitors | Radial | 1 mF | 20 % | 25 VDC | |||||
Mfr: EEU-HD1V222 TTI: EEU-HD1V222 Panasonic Industry Availability: 1,960In StockAluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm | 1,960In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 20 % | 35 VDC | |||||
Mfr: EEU-HD1V332B TTI: EEU-HD1V332B Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 35volts 16x25 LS 7.5mm | 250In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 20 % | 35 VDC |