Panasonic Industry - Capacitors
21,692 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1J151L TTI: EEU-FR1J151L Panasonic Industry Availability: 1,200In Stock4,000 On Order Expected 23-Dec-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 150uF 8X20mm LS:3.5mm Bulk Strait | 1,200In Stock4,000 On Order Expected 23-Dec-27 | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 150 uF | 20 % | 63 VDC | |||||
Mfr: EEE-FT1E101AP TTI: EEE-FT1E101AP Panasonic Industry Availability: 18,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25volts 6.3x5.8mm SMD | 18,000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 100 uF | 20 % | 25 VDC | ||||||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Industry Availability: 5,000In Stock2,500 On Order Expected 26-Apr-27 Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 5,000In Stock2,500 On Order Expected 26-Apr-27 | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 2917 | 7343 | 150 uF | 20 % | 10 VDC | |||
1,850In Stock2,000 On Order Expected 07-Oct-27 | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 56 uF | 20 % | 25 VDC | ||||||
2,850In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 22 uF | 20 % | 35 VDC | ||||||
3,000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 18 uF | 20 % | 50 VDC | ||||||
Mfr: EEH-ZA1J560V TTI: EEH-ZA1J560V Panasonic Industry Availability: 2,000In Stock5,500 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 2,000In Stock5,500 On Order Expected 11-Mar-27 | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 20 % | 63 VDC | |||||
Mfr: ECW-FE2W475K TTI: ECW-FE2W475K Panasonic Industry Availability: 450In StockFilm Capacitors 4.7uF 450VDC 10% MPP L/S=22.5mm | 450In Stock | Film Capacitors | General Film Capacitors | Radial | 4.7 uF | 10 % | 450 VDC | |||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | 1,500In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 20 % | 50 VDC | |||||
Mfr: EEU-FS1K391 TTI: EEU-FS1K391 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 390uF 1800mA Polar | 2,000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 390 uF | 20 % | 80 VDC | |||||
Mfr: EEU-FR1H101B TTI: EEU-FR1H101B Panasonic Industry Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm | 7,000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 100 uF | 20 % | 50 VDC | |||||
Mfr: ECQ-E2125KB TTI: ECQ-E2125KB Panasonic Industry Availability: 2,100In StockFilm Capacitors 250VDC 1.2uF 10% MPET L/S=12.5mm | 2,100In Stock | Film Capacitors | General Film Capacitors | Radial | 1.2 uF | 10 % | 250 VDC | |||||
Mfr: ECA-0JHG222 TTI: ECA-0JHG222 Panasonic Industry Availability: 3,400In Stock1,800 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 6.3V ELECT NHG RADIAL | 3,400In Stock1,800 On Order Expected 18-Feb-27 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 20 % | 6.3 VDC | |||||
Mfr: ECA-1CM471B TTI: ECA-1CM471B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 16V ELECT M RADIAL | 2,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 470 uF | 20 % | 16 VDC | |||||
Mfr: EEU-FC2A151 TTI: EEU-FC2A151 Panasonic Industry Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 100volts AEC-Q200 | 950In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 20 % | 100 VDC | |||||
Mfr: ECQ-E2103KB TTI: ECQ-E2103KB Panasonic Industry Availability: 255,800In StockFilm Capacitors 250VDC 0.010uF 10% MPET L/S=5mm | 255,800In Stock | Film Capacitors | General Film Capacitors | Radial | 10 nF | 10 % | 250 VDC | |||||
Mfr: ECA-1VHG221BJ TTI: ECA-1VHG221BJ Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 12,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 35 VDC | |||||
Mfr: ECQ-E6155KF TTI: ECQ-E6155KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 1.5uF 10% MPET L/S=27.5mm | 1,000In Stock | Film Capacitors | General Film Capacitors | Radial | 1.5 uF | 10 % | 630 VDC | |||||
Mfr: EEU-FC1J101LJ TTI: EEU-FC1J101LJ Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 | 2,000In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 20 % | 63 VDC | |||||
Mfr: EEE-1VA100AR TTI: EEE-1VA100AR Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V VS SMD | 1,000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 10 uF | 20 % | 35 VDC | ||||||
Mfr: EEU-FC0J152S TTI: EEU-FC0J152S Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 6.3volts AEC-Q200 | 600In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 20 % | 6.3 VDC | |||||
Mfr: EEU-FC1E271 TTI: EEU-FC1E271 Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 270uF 25volts AEC-Q200 | 3,500In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 20 % | 25 VDC | |||||
Mfr: ECA-1AM101I TTI: ECA-1AM101I Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 12,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 10 VDC | |||||
Mfr: ECQ-E12103KF TTI: ECQ-E12103KF Panasonic Industry Availability: 600In StockFilm Capacitors 1.25kV 0.010uF 10% MPET L/S=7.5mm | 600In Stock | Film Capacitors | General Film Capacitors | Radial | 10 nF | 10 % | 1.25 kVDC | |||||
Mfr: ECQ-E12223JF TTI: ECQ-E12223JF Panasonic Industry Availability: 600In Stock100 On Order Expected 11-Dec-26 Film Capacitors 1.25kV 0.022uF 5% MPET L/S=17.5mm | 600In Stock100 On Order Expected 11-Dec-26 | Film Capacitors | General Film Capacitors | Radial | 22 nF | 5 % | 1.25 kVDC |