Panasonic Industry - Tantalum Capacitors
528 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 16TQC100MYF TTI: 16TQC100MYF. Panasonic Industry Availability: 2,800In StockCut Tape Tantalum Capacitors - Polymer 100UF 16V 20% ESR 50 7343-19 | 2,800In Stock | ||||||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB. Panasonic Industry Availability: 1,660In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR 35 3528-19 | 1,660In Stock | ||||||||
Mfr: 6THB470M/23484-477 TTI: 6THB470M/23484-477 Panasonic Industry Availability: 24,000In StockTantalum Capacitors - Polymer 470UF 6.3V 20% ESR 35 7343-38 | 24,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 2R5TAE220M9 TTI: 2R5TAE220M9 Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 | 6,000In Stock | SMD/SMT | 220 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB. Panasonic Industry Availability: 1,840In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR 25 3528-19 | 1,840In Stock | ||||||||
960In Stock | SMD/SMT | 33 uF | 12.5 VDC | 1210 | 3528 | B1G Case | |||
27,000In Stock | SMD/SMT | 330 uF | 2 VDC | 2917 | 7343 | D2E Case | |||
960In Stock | SMD/SMT | 33 uF | 12.5 VDC | 1210 | 3528 | B1G Case | |||
Mfr: 10TPE150MPL TTI: 10TPE150MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 10VDC 150uF 20% ESR 25mOhm | 5,000In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2R5TPE470M7 TTI: 2R5TPE470M7 Panasonic Industry Availability: 0In Stock69,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 0In Stock69,000 On Order Expected | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 6TPF470MAH TTI: 6TPF470MAH Panasonic Industry Availability: 0In Stock246,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm | 0In Stock246,000 On Order Expected | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||
0In Stock44,000 On Order Expected | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 0In Stock84,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 0In Stock84,000 On Order Expected | SMD/SMT | 220 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Industry Availability: 0In Stock26,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock26,000 On Order Expected 03-Jun-27 | SMD/SMT | 1500 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 6TPF220M9L TTI: 6TPF220M9L Panasonic Industry Availability: 0In Stock10,000 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | 0In Stock10,000 On Order Expected 15-Apr-27 | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2TPE470MAFB TTI: 2TPE470MAFB Panasonic Industry Availability: 0In Stock2,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD | 0In Stock2,000 On Order Expected 17-Feb-27 | SMD/SMT | 470 uF | 2 VDC | 1211 | 3528 | B2 Case | ||
Mfr: 16TQC47MYFB TTI: 16TQC47MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA | 0In Stock | SMD/SMT | 47 uF | 16 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Industry Availability: 0In Stock5,000 On Order Expected 05-Nov-26 Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 0In Stock5,000 On Order Expected 05-Nov-26 | SMD/SMT | 220 uF | 4 VDC | 1311 | 3528 | BIS Case | ||
0In Stock8,000 On Order Expected 21-Apr-27 | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 16TQC150MD3 TTI: 16TQC150MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC | 0In Stock | SMD/SMT | 150 uF | 15 VDC | 1210 | 7343 | |||
Mfr: 20TQC100MD2 TTI: 20TQC100MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 0In Stock | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 6TPE100MPB TTI: 6TPE100MPB Panasonic Industry Availability: 0In Stock50,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm | 0In Stock50,000 On Order Expected 03-Jun-27 | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
0In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | |||
Mfr: 2R5TPE470M9 TTI: 2R5TPE470M9 Panasonic Industry Availability: 0In Stock36,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm | 0In Stock36,000 On Order Expected | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
0In Stock3,000 On Order Expected 28-Apr-27 | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D2E Case |