Panasonic Industry - Tantalum Capacitors
528 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 16TDC33MB2 TTI: 16TDC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 33 uF | 16 VDC | 1311 | 3528 | B2 | ||
Mfr: 20TDC22MB2 TTI: 20TDC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 VDC | 1311 | 3528 | B2 | ||
Mfr: 6TPE330MAP TTI: 6TPE330MAP Panasonic Industry Availability: 108,000In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm | 108,000In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 6TPE220MIL TTI: 6TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm | 2,500In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE220MVB TTI: 6TPE220MVB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm | 4,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 4TPF330MFL TTI: 4TPF330MFL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4VDC 330uF 20% ESR 15mOhm | 5,000In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 4TPE220MZB TTI: 4TPE220MZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 220uF 20% ESR 35mOhm | 4,000In Stock | SMD/SMT | 220 uF | 4 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 4TPE220MBB TTI: 4TPE220MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 220uF 20% ESR 70mOhm | 4,000In Stock | SMD/SMT | 220 uF | 4 VDC | 1411 | 3528 | B2 Case | ||
4,000In Stock | SMD/SMT | 15 uF | 25 VDC | 1311 | 3528 | B2 | |||
2,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 4,000In Stock | SMD/SMT | 33 uF | 16 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 16TDC100MYF TTI: 16TDC100MYF Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | 6,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
3,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: ETPE330MIB TTI: ETPE330MIB Panasonic Industry Availability: 4,000In Stock6,000 On Order Expected 24-May-27 Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm | 4,000In Stock6,000 On Order Expected 24-May-27 | SMD/SMT | 330 uF | 2.5 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 4TPE150MAZB TTI: 4TPE150MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4volts 150uF ESR 35mohm | 4,000In Stock | SMD/SMT | 150 uF | 4 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 16TQC33MB2 TTI: 16TQC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 33 uF | 16 VDC | 1311 | 3528 | B2 | ||
Mfr: 4TPE100MBB TTI: 4TPE100MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 100uF 20% ESR 70mOhm | 4,000In Stock | SMD/SMT | 100 uF | 4 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 20TDC100MYF TTI: 20TDC100MYF Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA | 5,000In Stock | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE220MAPB TTI: 6TPE220MAPB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD | 8,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 35TQC10MXB TTI: 35TQC10MXB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm | 4,000In Stock | SMD/SMT | 10 uF | 35 VDC | 1411 | 3528 | B2 Case | ||
6,000In Stock | SMD/SMT | 220 uF | 4 VDC | 1411 | 3528 | B2 Case | |||
Mfr: 4TPE220MVB TTI: 4TPE220MVB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm | 4,000In Stock | SMD/SMT | 220 uF | 4 VDC | 1411 | 3528 | B2 Case | ||
126,000In Stock | SMD/SMT | 220 uF | 4 VDC | 2917 | 7343 | D2E Case | |||
2,000In Stock | SMD/SMT | 68 uF | 6.3 VDC | 1210 | 3528 | B2 Case | |||
Mfr: 25TQC68MD3 TTI: 25TQC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC | 5,000In Stock | SMD/SMT | 68 uF | 25 VDC | 1210 | 7343 |