Panasonic Industry - Tantalum Capacitors
528 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | SMD/SMT | 15 uF | 25 VDC | 1311 | 3528 | B2 | |||
Mfr: 35TQS47MEX TTI: 35TQS47MEX Panasonic Industry Availability: 4,000In Stock4,000 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA | 4,000In Stock4,000 On Order Expected 15-Apr-27 | SMD/SMT | 47 uF | 35 VDC | 2815 | 7343 | D15S Case | ||
Mfr: 2R5TPE1000MF TTI: 2R5TPE1000MF Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm | 2,000In Stock | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 2R5TPE220MFGB TTI: 2R5TPE220MFGB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 2,000In Stock | SMD/SMT | 220 uF | 2.5 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 20TQC22MB2 TTI: 20TQC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 VDC | 1311 | 3528 | B2 | ||
6,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 2TPSF270M9G TTI: 2TPSF270M9G Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | 6,000In Stock | SMD/SMT | 270 uF | 2 VDC | 1210 | 3528 | B2S Case | ||
Mfr: 16TDC150MD3 TTI: 16TDC150MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC | 5,000In Stock | SMD/SMT | 150 uF | 16 VDC | 1210 | 7343 | |||
4,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
2,000In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 16TQC47MBD TTI: 16TQC47MBD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm | 6,000In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 6TPE220MIL TTI: 6TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm | 2,500In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE220MVB TTI: 6TPE220MVB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm | 4,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 4TPF330MFL TTI: 4TPF330MFL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4VDC 330uF 20% ESR 15mOhm | 5,000In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 4TPE220MZB TTI: 4TPE220MZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 220uF 20% ESR 35mOhm | 4,000In Stock | SMD/SMT | 220 uF | 4 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 4TPE220MBB TTI: 4TPE220MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 220uF 20% ESR 70mOhm | 4,000In Stock | SMD/SMT | 220 uF | 4 VDC | 1411 | 3528 | B2 Case | ||
4,000In Stock | SMD/SMT | 15 uF | 25 VDC | 1311 | 3528 | B2 | |||
2,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 4,000In Stock | SMD/SMT | 33 uF | 16 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 16TDC100MYF TTI: 16TDC100MYF Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | 6,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 2R5TPE220MAZB TTI: 2R5TPE220MAZB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm | 8,000In Stock | SMD/SMT | 220 uF | 2.5 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 2R5TPE330MC TTI: 2R5TPE330MC Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm | 3,000In Stock | SMD/SMT | 330 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 25TDC68MD3 TTI: 25TDC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC | 5,000In Stock | SMD/SMT | 68 uF | 25 VDC | 1210 | 7343 | |||
Mfr: 6TPE120MAZB TTI: 6TPE120MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm | 4,000In Stock | SMD/SMT | 120 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 6TPE100MAZB TTI: 6TPE100MAZB Panasonic Industry Availability: 4,000In Stock10,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm | 4,000In Stock10,000 On Order Expected 31-Dec-26 | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B2 Case |