Panasonic Industry - Tantalum Capacitors - Polymer
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168,000In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | ||||
Mfr: 10TPB220ML TTI: 10TPB220ML Panasonic Industry Availability: 2,500In Stock85,000 On Order Expected Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm | 2,500In Stock85,000 On Order Expected | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||
Mfr: 2R5TPF680M6L TTI: 2R5TPF680M6L Panasonic Industry Availability: 5,000In Stock70,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm | 5,000In Stock70,000 On Order Expected 03-May-27 | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: ETPF1000M5H TTI: ETPF1000M5H Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 2,000In Stock30,000 On Order Expected | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Industry Availability: 2,500In Stock100,000 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 2,500In Stock100,000 On Order Expected | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: 25TQC33MYF TTI: 25TQC33MYF Panasonic Industry Availability: 3,000In Stock3,000 On Order Expected 18-Nov-26 Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm | 3,000In Stock3,000 On Order Expected 18-Nov-26 | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: 2R5TPE220MAFB TTI: 2R5TPE220MAFB Panasonic Industry Availability: 2,000In Stock8,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 2,000In Stock8,000 On Order Expected 21-Apr-27 | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 15 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 4TPE220MAZB TTI: 4TPE220MAZB Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm | 2,000In Stock30,000 On Order Expected | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
6,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TPC | Reel | ||||
Mfr: 2TPE470MAJGB TTI: 2TPE470MAJGB Panasonic Industry Availability: 20,000In Stock60,000 On Order Expected Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm | 20,000In Stock60,000 On Order Expected | 470 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 11 mOhms | 94 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Industry Availability: 5,000In Stock2,500 On Order Expected 26-Apr-27 Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 5,000In Stock2,500 On Order Expected 26-Apr-27 | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
5,000In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
2,000In Stock8,000 On Order Expected 28-Apr-27 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
3,000In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 68 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 2R5TPE330M9 TTI: 2R5TPE330M9 Panasonic Industry Availability: 12,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm | 12,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 4TPE470MFL TTI: 4TPE470MFL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4volts 470uF ESR 15mohm | 5,000In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm | 8,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 25 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 35TQC10MYF TTI: 35TQC10MYF Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP | 3,000In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | |||
Mfr: 16TQC22MYFB TTI: 16TQC22MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm | 2,000In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | |||
8,000In Stock | 56 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 196 uA | 1.4 mm | - 55 C | + 105 C | 7343 | D Case | Conductive Polymer Tantalum Solid Capacitors | TQT | Reel | ||||
Mfr: 20TQC33MYFB TTI: 20TQC33MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 20V 33uF 20% 900mA | 2,000In Stock | 33 uF | 20 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 198 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Polymer Tantalum Capacitors | TQC | Reel | |||
Mfr: 35TQS47MEU TTI: 35TQS47MEU Panasonic Industry Availability: 28,000In StockTantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP | 28,000In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2815 | 100 mOhms | 164.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | B1S Case | Tantalum Solid Hermetically Sealed | TQS | Reel | |||
Mfr: 20TQC22MQD TTI: 20TQC22MQD Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm | 3,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | |||
Mfr: 10TPE220MIL TTI: 10TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 220uF ESR 18mohm | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
2,500In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel |