HW - Panasonic Industry - Supercapacitors / Ultracapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-HW0D506 TTI: EEC-HW0D506 Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 50F 2.3volts GOLD HW RADIAL | Not Available Online | 50 F | 2.3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 100 mOhms | - 20 %, + 40 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | |||||
Mfr: EEC-HW0D335 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.3volts GOLD HW RADIAL | Not Available Online | 3.3 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 23 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | |||||||
Mfr: EEC-HW0D306 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 30F 2.3volts GOLD HW RADIAL | Not Available Online | 30 F | 2.3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | |||||||
Mfr: EEC-HW0D706 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 70F 2.1volts GOLD HW RADIAL | Not Available Online | 70 F | 2.1 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 60 C | HW | Bulk | |||||||
Mfr: EEC-HW0D105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 1 F | 2.3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 22 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | ||||||||
Mfr: EEC-HW0D226 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 22 F | 2.3 VDC | Radial | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk |