• Supercapacitors / Ultracapacitors

Panasonic Industry - Supercapacitors / Ultracapacitors

55 Results
55 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-F5R5U334
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors factory currently not accepting orders

Not Available Online

Call
or
View Details
330000 uF
5.5 VDC
Radial
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
NF
Datasheet
Mfr: EEC-S5R5V474
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 0.47F 5.5volts SG TYPE GOLD VERT

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
21 mm
1000 Hour
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
SG
Bulk
Datasheet
Mfr: EEC-SE0H223
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors Electric Dble Layer Gold CapSE Series

Not Available Online

Call
or
View Details
22000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
5.4 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
SE
Ammo Pack
Datasheet
Mfr: EEC-HW0D105
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie

Not Available Online

Call
or
View Details
1 F
2.3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
22 mm
1000 Hour
- 20 %, + 40 %
EDLC / Supercaps
- 25 C
+ 70 C
HW
Datasheet
Mfr: EEC-HW0D226
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie

Not Available Online

Call
or
View Details
22 F
2.3 VDC
Radial
1000 Hour
- 20 %, + 40 %
EDLC / Supercaps
- 25 C
+ 70 C
HW
Bulk
  • 1
  • 2
  • 3