Panasonic Industry - Supercapacitors / Ultracapacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-RF0H105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1F 21.5mm Coin | Not Available Online | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | RF | |||||||
Mfr: EEC-EP0E333Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F, 2.6volts 3.8x1.5mm | Not Available Online | 33000 uF | 2.6 VDC | SMD/SMT | 3.8 mm (0.15 in) | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | |||||||||
Mfr: EEC-RF0V684 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.68F 3.6volts GOLD RF RADIAL | Not Available Online | 680000 uF | 3.6 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk | |||||||
Mfr: EEC-F5R5U334 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors factory currently not accepting orders | Not Available Online | 330000 uF | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | NF | |||||||||||
Mfr: EEC-S5R5V474 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5volts SG TYPE GOLD VERT | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 21 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | SG | Bulk | ||||||
Mfr: EEC-SE0H223 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold CapSE Series | Not Available Online | 22000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.4 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | SE | Ammo Pack | |||||||
Mfr: EEC-HW0D105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 1 F | 2.3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 22 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | ||||||||
Mfr: EEC-HW0D226 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 22 F | 2.3 VDC | Radial | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | ||||||||||
Mfr: EEC-EN0F204AK TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3volts | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 500 Hour | EDLC / Supercaps | - 10 C | + 60 C | 1.8 mm | EN | Reel | |||||||||
Mfr: EEC-A0EL105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.0F 2.5volts AL TYPE GOLD RAD | Not Available Online | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 22 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | AL | Bulk | |||||||
Mfr: EEC-F5R5H104 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5volts RADIAL | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 9.5 mm | 13.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | 9.5 mm | F | Bulk | |||||
Mfr: EEC-ER0E153 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.015F, 2.6volts 3.2x2.5mm | Not Available Online | 15000 uF | 2.6 VDC | SMD/SMT | 3.2 mm | 2.5 mm | 500 Hour | EDLC / Supercaps | - 25 C | + 60 C | 1 mm | ER | Reel | ||||||||
Mfr: EEC-RF0H104 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V LS=5mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 2000 Hour | 30 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk | ||||||||||
Mfr: EEC-A0EL475 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.7F 2.5V | Not Available Online | 4.7 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | AL | Bulk | |||||||
Mfr: EEC-HW0D335 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.3volts GOLD HW RADIAL | Not Available Online | 3.3 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 23 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | |||||||
Mfr: EEC-EP0F333Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F, 3.3volts 3.8x1.5mm | Not Available Online | 33000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | |||||||||
Mfr: EEC-RG0V155H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6VDC 1.5F 21.5mm Coin | Not Available Online | 1.5 F | 3.6 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 6.5 mm | 2000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | RG | |||||||
Mfr: EEC-S5R5V474N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.47F 19mm Coin | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SG | ||||||||
Mfr: EEC-EN0F204A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors .2F 3.3V | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 11.6 mm | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.8 mm | EN | Reel | |||||||
Mfr: EEC-S0HD223V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.022F 5.5volts GOLD SD VERTICAL | Not Available Online | 22000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 11.5 mm | 5 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | SD | Bulk | ||||
Mfr: EEC-F5R5U155N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1.5F 21.5mm Coin | Not Available Online | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 8 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | NF | ||||||||
Mfr: EEC-RG0V105VN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6VDC 1F 21.5mm Coin | Not Available Online | 1 F | 3.6 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RG | ||||||||
Mfr: EEC-RG0V155V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6VDC 1.5F 21.5mm Coin | Not Available Online | 1.5 F | 3.6 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | 2000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | RG | |||||||
Mfr: EEC-S5R5H105N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1F 19mm Coin | Not Available Online | 1 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 6.5 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | SG | ||||||||
Mfr: EEC-HZ0E335 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.5volts GOLD HZ RADIAL | Not Available Online | 3.3 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 60 C | HZ | Bulk |