ECQUN - Panasonic Industry - Safety Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-U2A103MN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% | Not Available Online | 10 nF | 250 VAC | Radial | 13.5 mm (0.531 in) | 17 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 7 mm | ECQUN | Bulk | ||||||||
Mfr: ECQ-U2A223MN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECQ UN X-2 Met Poly Film Cap Molded | Not Available Online | 22 nF | 250 VAC | Radial | 15.5 mm (0.61 in) | 19 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 7 mm | ECQUN | |||||||
Mfr: ECQ-U2A472MN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0047UF Metal Cap | Not Available Online | 4.7 nF | 250 VAC | Radial | 13.5 mm (0.531 in) | 17 mm | 13.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 6.5 mm | ECQUN | Bulk | ||||||
Mfr: ECQ-U2A103KN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 10 nF | 250 VAC | Radial | 13.5 mm (0.531 in) | 17 mm | 14 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 85 C | 7 mm | ECQUN | |||||||
Mfr: ECQ-U2A473MN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .047UF Metal Cap | Not Available Online | 47 nF | 250 VAC | Radial | 21.5 mm (0.846 in) | 25.5 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 7 mm | ECQUN | Bulk |