Panasonic Industry - Safety Capacitors
560 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF123K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.012uF 10% LS=12.5mm ST Lead | Not Available Online | 12 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF124KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.12uF 10% LS=15mm Cut Lead | Not Available Online | 120 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF153MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.015uF 20% LS=12.5mm Cut Lead | Not Available Online | 15 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF183K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 10% LS=12.5mm ST Lead | Not Available Online | 18 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475QD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 10% LS=37.5mm AEC-Q200 | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF563KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.056uF 10% LS=15mm Cut Lead | Not Available Online | 56 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF683K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.068uF 10% LS=15mm ST Lead | Not Available Online | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF822MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.0082uF 20% LS=12.5mm Cut Lead | Not Available Online | 8.2 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF823KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 10% LS=15mm Cut Lead | Not Available Online | 82 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF823M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 20% LS=15mm ST Lead | Not Available Online | 82 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF154SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.15uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF154TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.15uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF155S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.5uF 20% L/S=27.5mm AEC-Q200 | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF334TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.33uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF335S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 20% L/S=27.5mm AEC-Q200 | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 29 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECK-TFC680KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 68 pF | 250 VAC | SMD/SMT | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECC-TBC220JG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors Ceramic CapSafe Reg BC Type SMD | Not Available Online | 22 pF | SMD/SMT | 250 VDC | Safety MLCCs | SL | 5 % | - 25 C | + 105 C | Reel | |||||||||||||
Mfr: ECC-TFC050DG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors Ceramic CapSafe Reg FC Type SMD | Not Available Online | 5 pF | SMD/SMT | 250 VDC | Safety MLCCs | SL | 0.5 pF | - 25 C | + 105 C | Reel | |||||||||||||
Mfr: ECC-TFC100DG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors Ceramic CapSafe Reg FC Type SMD | Not Available Online | 10 pF | SMD/SMT | 250 VDC | Safety MLCCs | SL | 0.5 pF | - 25 C | + 105 C | Reel | |||||||||||||
Mfr: ECQ-U2A105MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1uF 250V 20% | Not Available Online | 1 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 16.5 mm | ECQUV | Bulk | ||||||||
Mfr: ECQ-U2A272MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0027UF UV BOX TYPE | Not Available Online | 2.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4 mm | ECQUV | |||||||
Mfr: ECQ-U2A333MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .033uF 250V 20% | Not Available Online | 33 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4.5 mm | ECQUV | Bulk | ||||||
Mfr: ECQ-U2A472MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0047UF UV BOX TYPE | Not Available Online | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4 mm | ECQUV | |||||||
Mfr: ECQ-U2A122ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0012uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 1.2 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A104MG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 100 nF | 250 VAC | Radial | 10 mm (0.394 in) | 15 mm | 15 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 8 mm | ECQUG |