Panasonic Industry - Safety Capacitors
560 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAV334SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.33uF 20% LC LS=15mm AEC-Q200 | Not Available Online | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.33uF 10% ST LS=15mm AEC-Q200 | Not Available Online | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474K7 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | Radial | Safety Film Capacitors | ||||||||||||||||||||
Mfr: ECQ-UAAF104T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.1uF 10% L/S=15.0mm AEC-Q200 | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF155T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.5uF 10% L/S=27.5mm AEC-Q200 | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF224SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.22uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF334SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.33uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.47uF 275VAC 10% MPP L/S=22.5mm | Not Available Online | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQ-U(A) | Bulk |