Panasonic Industry - Safety Capacitors
560 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF185M TTI: ECQ-UAAF185M Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.8uF 20% LS=27.5mm ST Lead | Not Available Online | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335LD TTI: ECQ-UAAF335LD Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 20% LS=37.5mm Cut Lead | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF223M TTI: ECQ-UAAF223M Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.022uF 20% LS=12.5mm ST Lead | Not Available Online | 22 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF275KA TTI: ECQ-UAAF275KA Panasonic Industry Availability: 0In StockSafety Capacitors 275VAC 2.7uF 10% LS=27.5mm Cut Lead | 0In Stock | 2.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394Q1 TTI: ECQ-UAAV394Q1 Panasonic Industry Availability: 0In StockSafety Capacitors 310VAC 0.39uF 10% ST LS=22.5mm AEC-Q200 | 0In Stock | 390 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF106MA TTI: ECQ-UAAF106MA Panasonic Industry Availability: 0In StockSafety Capacitors 275VAC 10.0uF 20% LS=37.5mm Cut Lead | 0In Stock | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A225MLA TTI: ECQ-U2A225MLA Panasonic Industry Availability: 0In StockSafety Capacitors 2.2uF 275VAC 20% MPET L/S=27.5mm | 0In Stock | 2.2 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 29.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 19 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-UAAF225K TTI: ECQ-UAAF225K Panasonic Industry Availability: Not Available OnlineSafety Capacitors 2.2uF 275VAC 10% MPP L/S=27.5mm | Not Available Online | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 24.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV154T1 TTI: ECQ-UAAV154T1 Panasonic Industry Availability: 0In StockSafety Capacitors 310VAC 0.15uF 10% ST LS=15mm AEC-Q200 | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV224Q1 TTI: ECQ-UAAV224Q1 Panasonic Industry Availability: 0In StockSafety Capacitors 310VAC 0.22uF 10% ST LS=22.5mm AEC-Q200 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV824T1 TTI: ECQ-UAAV824T1 Panasonic Industry Availability: 0In StockSafety Capacitors 310VAC 0.82uF 10% ST LS=22.5mm AEC-Q200 | 0In Stock | 820 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274T1 TTI: ECQ-UAAV274T1 Panasonic Industry Availability: 0In StockSafety Capacitors 310VAC 0.27uF 10% ST LS=15mm AEC-Q200 | 0In Stock | 270 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394T1 TTI: ECQ-UAAV394T1 Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.39uF 10% ST LS=15mm AEC-Q200 | Not Available Online | 390 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF824M TTI: ECQ-UAAF824M Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.82uF 20% LS=22.5mm ST Lead | Not Available Online | 820 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF155K TTI: ECQ-UAAF155K Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1.5uF 275VAC 10% MPP L/S=27.5mm | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A104BC1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 100 nF | 250 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 0.1 pF | - 40 C | + 100 C | ||||||||||||||
Mfr: ECQ-U2A105KLC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.0uF 1% MPET L/S=22.5mm | Not Available Online | 1 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 22 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 12 mm | ECQUY | Bulk | ||||||
Mfr: ECK-TFC102KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1 nF | 250 VAC | SMD/SMT | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECQ-U2A474KLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 1% MPET L/S=22.5mm | Not Available Online | 470 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 8.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A222MLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.0022uF 2% MPET L/S=12.5mm | Not Available Online | 2.2 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A272ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0027uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 2.7 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A274KV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 270 nF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 18 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 10 mm | ECQUV | |||||||||
Mfr: ECQ-U2A333KV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 33 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 4.5 mm | ECQUV | |||||||||
Mfr: ECQ-U2A563MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .056UF UV BOX TYPE | Not Available Online | 56 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 7 mm | ECQUV | |||||||||
Mfr: ECQ-U2A564MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 560 nF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 23.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 13.5 mm | ECQUV |