Panasonic Industry - Safety Capacitors
560 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAV154S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.15uF 20% ST LS=15mm AEC-Q200 | Not Available Online | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV224T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.22uF 10% ST LS=15mm AEC-Q200 | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394QA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.39uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 390 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV474T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.47uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV474TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.47uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV564SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.56uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 560 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV684T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.68uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF394K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.39uF 10% LS=22.5mm ST Lead | Not Available Online | 390 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 10% L/S=22.5mm AEC-Q200 | Not Available Online | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF125MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.2uF 20% LS=27.5mm Cut Lead | Not Available Online | 1.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF153K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.015uF 10% LS=12.5mm ST Lead | Not Available Online | 15 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF184M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.18uF 20% LS=15mm ST Lead | Not Available Online | 180 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF185K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.8uF 10% LS=27.5mm ST Lead | Not Available Online | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF185MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.8uF 20% LS=27.5mm Cut Lead | Not Available Online | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF223KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.022uF 10% LS=12.5mm Cut Lead | Not Available Online | 22 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF274KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.27uF 10% LS=15mm Cut Lead | Not Available Online | 270 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF274MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.27uF 20% LS=15mm Cut Lead | Not Available Online | 270 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF333K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.033uF 10% LS=12.5mm ST Lead | Not Available Online | 33 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF333KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.033uF 10% LS=12.5mm Cut Lead | Not Available Online | 33 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF394KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.39uF 10% LS=22.5mm Cut Lead | Not Available Online | 390 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF683KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.068uF 10% LS=15mm Cut Lead | Not Available Online | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF104TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.1uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 10% L/S=27.5mm AEC-Q200 | Not Available Online | 3.3 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 29 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF475T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 10% L/S=27.5mm AEC-Q200 | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | ECQ-U(A) | AEC-Q200 | Bulk |