Panasonic Industry - Safety Capacitors
560 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-U3A334MG TTI: ECQ-U3A334MG Panasonic Industry Availability: 8,150In StockSafety Capacitors .33uF 300VAC 20% MPET L/S=22.5mm | 8,150In Stock | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 18.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 9 mm | ECQUG | Bulk | ||||||
Mfr: ECQ-U3A105MG TTI: ECQ-U3A105MG Panasonic Industry Availability: 200In StockSafety Capacitors 1uF 300VAC 20% MPET L/S=22.5mm | 200In Stock | 1 uF | 300 VAC | Radial | 22.5 mm (0.886 in) | 27 mm | 25.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 16.5 mm | ECQUG | Bulk | ||||||
Mfr: ECQ-UAAF683M TTI: ECQ-UAAF683M Panasonic Industry Availability: 2,250In StockSafety Capacitors 275VAC 0.068uF 20% LS=15mm ST Lead | 2,250In Stock | 68 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A154ML TTI: ECQ-U2A154ML Panasonic Industry Availability: 0In StockSafety Capacitors .15uF 275VAC 20% MPET L/S=15mm | 0In Stock | 150 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 14.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 6.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-UAAF155M TTI: ECQ-UAAF155M Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1.5uF 275VAC 20% MPP L/S=27.5mm | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF154K TTI: ECQ-UAAF154K Panasonic Industry Availability: 0In StockSafety Capacitors 0.15uF 275VAC 10% MPP L/S=15mm | 0In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF154MA TTI: ECQ-UAAF154MA Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.15uF 275VAC 20% MPP L/S=15mm | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | ECQU(A) | Bulk | |||||
Mfr: ECQ-UAAF273M TTI: ECQ-UAAF273M Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.027uF 20% LS=12.5mm ST Lead | Not Available Online | 27 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF684K TTI: ECQ-UAAF684K Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.68uF 275VAC 10% MPP L/S=22.5mm | Not Available Online | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF225M TTI: ECQ-UAAF225M Panasonic Industry Availability: Not Available OnlineSafety Capacitors 2.2uF 275VAC 20% MPP L/S=27.5mm | Not Available Online | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 24.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF223K TTI: ECQ-UAAF223K Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.022uF 10% LS=12.5mm ST Lead | Not Available Online | 22 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF473MA TTI: ECQ-UAAF473MA Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 20% LS=12.5mm Cut Lead | Not Available Online | 47 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF564M TTI: ECQ-UAAF564M Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.56uF 20% LS=22.5mm ST Lead | Not Available Online | 560 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF105K TTI: ECQ-UAAF105K Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1.0uF 275VAC 10% MPP L/S=22.5mm | Not Available Online | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF473M TTI: ECQ-UAAF473M Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 20% LS=12.5mm ST Lead | Not Available Online | 47 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274Q1 TTI: ECQ-UAAV274Q1 Panasonic Industry Availability: 0In StockSafety Capacitors 310VAC 0.27uF 10% ST LS=22.5mm AEC-Q200 | 0In Stock | 270 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334Q1 TTI: ECQ-UAAV334Q1 Panasonic Industry Availability: 0In StockSafety Capacitors 310VAC 0.33uF 10% ST LS=22.5mm AEC-Q200 | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335QD TTI: ECQ-UAAF335QD Panasonic Industry Availability: 0In StockSafety Capacitors 275VAC 3.3uF 10% LS=37.5mm AEC-Q200 | 0In Stock | 3.3 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335RD TTI: ECQ-UAAF335RD Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 20% LS=37.5mm AEC-Q200 | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV124T1 TTI: ECQ-UAAV124T1 Panasonic Industry Availability: 0In StockSafety Capacitors 310VAC 0.12uF 10% ST LS=15mm AEC-Q200 | 0In Stock | 120 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF275K TTI: ECQ-UAAF275K Panasonic Industry Availability: 0In StockSafety Capacitors 275VAC 2.7uF 10% LS=27.5mm ST Lead | 0In Stock | 2.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF106KA TTI: ECQ-UAAF106KA Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 10.0uF 10% LS=37.5mm Cut Lead | Not Available Online | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF275M TTI: ECQ-UAAF275M Panasonic Industry Availability: 0In StockSafety Capacitors 275VAC 2.7uF 20% LS=27.5mm ST Lead | 0In Stock | 2.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF106MA TTI: ECQ-UAAF106MA Panasonic Industry Availability: 0In StockSafety Capacitors 275VAC 10.0uF 20% LS=37.5mm Cut Lead | 0In Stock | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A225MLA TTI: ECQ-U2A225MLA Panasonic Industry Availability: 0In StockSafety Capacitors 2.2uF 275VAC 20% MPET L/S=27.5mm | 0In Stock | 2.2 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 29.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 19 mm | ECQUL | Bulk |