Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Availability: 63,000In StockAluminum Organic Polymer Capacitors 330uF 2.5V | 63,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 200In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 30 mOhms | 8 mm (0.315 in) | Bulk | |||||||
400In Stock | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
2,400In Stock | Radial | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
5,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZK1E271P TTI: EEH-ZK1E271P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 25v 270uf 125degC 8 x 10.2mm SMD | 500In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
800In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEF-JX0D331RE TTI: EEF-JX0D331RE Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2VDC 330uF 20% 9mOhm 6300mAr.m.s. | 7,000In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZU1H151P TTI: EEH-ZU1H151P Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V221P TTI: EEH-ZC1V221P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Industry Availability: 500In Stock1,000 On Order Expected 30-Nov-26 Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 500In Stock1,000 On Order Expected 30-Nov-26 | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
2,000In Stock8,000 On Order Expected 28-Apr-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
3,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 2R5TPE330M9 TTI: 2R5TPE330M9 Panasonic Industry Availability: 12,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm | 12,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
191,600In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-AZA1H101B TTI: EEH-AZA1H101B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200 | 1,000In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZT1H101B TTI: EEH-AZT1H101B Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 | 500In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
400In Stock1,200 On Order Expected 19-Aug-27 | SMD/SMT | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEF-SX0J121E7 TTI: EEF-SX0J121E7 Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm | 3,500In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
2,625In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEH-AZT1J680B TTI: EEH-AZT1J680B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 | 1,000In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 4TPE470MFL TTI: 4TPE470MFL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4volts 470uF ESR 15mohm | 5,000In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZU1J101P TTI: EEH-ZU1J101P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZK1E151XP TTI: EEH-ZK1E151XP Panasonic Industry Availability: 1,800In StockAluminum Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD | 1,800In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel |