• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZC1H470P
TTI: EEH-ZC1H470P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 125 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1J181UV
TTI: EEH-ZU1J181UV
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
63 VDC
- 55 C
+ 135 C
10 mOhms
16.8 mm (0.661 in)
AEC-Q200
Bulk
Datasheet
Mfr: 16SVPF180M
TTI: 16SVPF180M
Panasonic Industry
Availability:

2,000In Stock

9,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm

2,000In Stock

9,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
22 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEH-ZU1H181UV
TTI: EEH-ZU1H181UV
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
50 VDC
- 55 C
+ 135 C
12 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: 72SXV82M
TTI: 72SXV82M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
72 VDC
- 55 C
+ 125 C
28 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 35TQT56M
TTI: 35TQT56M
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.4 mm
Reel
Datasheet
Mfr: 20TQC33MYFB
TTI: 20TQC33MYFB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 20V 33uF 20% 900mA

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 105 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZK1V181P
TTI: EEH-ZK1V181P
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 20SVF120M
TTI: 20SVF120M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON Polymer

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
20 VDC
- 55 C
+ 125 C
25 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 35TQS47MEU
TTI: 35TQS47MEU
Panasonic Industry
Availability:

28,000In Stock

Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
1.4 mm
Reel
Datasheet
Mfr: EEF-CX0G151R
TTI: EEF-CX0G151R
Panasonic Industry
Availability:

10,500In Stock

Aluminum Organic Polymer Capacitors 150uF 4volt

10,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: 6TPE150MAZB
TTI: 6TPE150MAZB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 6SVPC220M
TTI: 6SVPC220M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 27mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
27 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEH-ZF1V101P
TTI: EEH-ZF1V101P
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 150 C
30 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: 10SVPC270M
TTI: 10SVPC270M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
10 VDC
- 55 C
+ 105 C
22 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-ZS1E681UP
TTI: EEH-ZS1E681UP
Panasonic Industry
Availability:

36,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: 6TPE100MZB
TTI: 6TPE100MZB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20SEQP22M
TTI: 20SEQP22M
Panasonic Industry
Availability:

1,400In Stock

Aluminum Organic Polymer Capacitors 20volts 22uF 60mohm 6.3x6mm OSCON

1,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
22 uF
20 %
20 VDC
- 55 C
+ 125 C
60 mOhms
6 mm (0.236 in)
Bulk
Datasheet
Mfr: EEH-ZA1H470P
TTI: EEH-ZA1H470P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 105 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1J220XP
TTI: EEH-ZC1J220XP
Panasonic Industry
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
63 VDC
- 55 C
+ 125 C
80 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: 6THB470M/23484-477
TTI: 6THB470M
Panasonic Industry
Availability:

24,000In Stock

End of Life
Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP

24,000In Stock

Call
or
View Details
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 125 C
35 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 6SEPC470MX
TTI: 6SEPC470MX
Panasonic Industry
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
8 mOhms
9 mm (0.354 in)
Bulk
Datasheet
Mfr: ETPF470M5H
TTI: ETPF470M5H
Panasonic Industry
Availability:

4,000In Stock

End of Life
Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
5 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: EEH-ZU1V471P
TTI: EEH-ZU1V471P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 135 C
9 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1V680UV
TTI: EEH-ZK1V680UV
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
35 VDC
- 55 C
+ 125 C
60 mOhms
6.1 mm (0.24 in)
AEC-Q200
Reel
  • ...
  • 7
  • 8
  • 9