Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-AZT1H101B TTI: EEH-AZT1H101B Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 | 500In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
400In Stock1,200 On Order Expected 19-Aug-27 | SMD/SMT | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEF-SX0J121E7 TTI: EEF-SX0J121E7 Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm | 3,500In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
2,625In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEH-AZT1J680B TTI: EEH-AZT1J680B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 | 1,000In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 4TPE470MFL TTI: 4TPE470MFL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4volts 470uF ESR 15mohm | 5,000In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZU1J101P TTI: EEH-ZU1J101P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZK1E151XP TTI: EEH-ZK1E151XP Panasonic Industry Availability: 1,800In StockAluminum Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD | 1,800In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
1,100In Stock | Radial | 22 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 16SVF1000MX TTI: 16SVF1000MX Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms | 1,500In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 16 mOhms | 10 mm (0.394 in) | Reel | |||||||
800In Stock | Radial | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEF-CX0G151R TTI: EEF-CX0G151R Panasonic Industry Availability: 10,500In StockAluminum Organic Polymer Capacitors 150uF 4volt | 10,500In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | 2,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZF1V101P TTI: EEH-ZF1V101P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEH-ZS1E681UP TTI: EEH-ZS1E681UP Panasonic Industry Availability: 36,000In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 36,000In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: 6TPE100MZB TTI: 6TPE100MZB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
1,400In Stock | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 6THB470M/23484-477 TTI: 6THB470M Panasonic Industry Availability: 24,000In StockTantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP | 24,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 6SEPC470MX TTI: 6SEPC470MX Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | 1,200In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: ETPF470M5H TTI: ETPF470M5H Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm | 4,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel |