Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SEPC100MZ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 100uF ESR 7mohm | Not Available Online | Radial | 100 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 2SEPC470MZ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm | Not Available Online | Radial | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 2SEPC560MX TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 8mohm | Not Available Online | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 10SEP120M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 120uF ESR 35mohm | Not Available Online | Radial | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 10SEP560M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 560uF ESR 13mohm | Not Available Online | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 13 mm (0.512 in) | Reel | |||||||
Mfr: 20SEP150M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 150uF ESR 20mohm | Not Available Online | Radial | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 13 mm (0.512 in) | Reel | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: 2SEPC820MX TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm | Not Available Online | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 20SEP100M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 100uF ESR 24mohm | Not Available Online | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 24 mOhms | 12 mm (0.472 in) | Reel | |||||||
Mfr: 20SEP33M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 33uF ESR 45mohm | Not Available Online | Radial | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 2R5TPE330MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm | Not Available Online | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 2R5SVPC180MV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 180uF ESR 19mohm | 0In Stock | SMD/SMT | 180 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 19 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 2R5SVPC560M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 16mohm | 0In Stock | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 16 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 4SVPC150MV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 150uF ESR 20mohm | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 20 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 2R5SVPE330M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 0.1 ESR 15mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 2R5SVPE390MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEF-LR0G121R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 4.0volt | 0In Stock | SMD/SMT | 120 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1 mm | Reel | |||||
Mfr: EEF-CT1D470R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 20volt | Not Available Online | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 3.8 mm | Reel | ||||||||
Mfr: 4TCE470MIL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP | 0In Stock | 470 uF | 4 VDC | Reel | |||||||||||||
Mfr: 10TCE220ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP | Not Available Online | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 2.8 mm | Reel | |||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 125 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 20 mOhms | 7.9 mm (0.311 in) | 10.3 mm (0.406 in) | 10.3 mm | Reel |