• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZV1H101P
TTI: EEH-ZV1H101P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
50 VDC
- 55 C
+ 135 C
14 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZV1J470P
TTI: EEH-ZV1J470P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
63 VDC
- 55 C
+ 135 C
22 mOhms
8.3 mm (0.327 in)
8.3 mm (0.327 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZA1J470B
TTI: EEH-AZA1J470B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
63 VDC
- 55 C
+ 105 C
40 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SEPG560M
TTI: 16SEPG560M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 6.1A THT Halogen Free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
16 VDC
- 55 C
+ 105 C
8 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 6SEPC560MX+TSS
TTI: 6SEPC560MX+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
6.3 VDC
- 55 C
+ 105 C
7 mOhms
9 mm (0.354 in)
Ammo Pack
Datasheet
Mfr: 16SEPF150M+TSS
TTI: 16SEPF150M+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
16 VDC
- 55 C
+ 105 C
30 mOhms
5.5 mm (0.217 in)
Ammo Pack
Datasheet
Mfr: EEH-ZL1E820R
TTI: EEH-ZL1E820R
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 25V 82uF 125degC 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
25 VDC
- 55 C
+ 135 C
58 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: EEH-ZL1V271P
TTI: EEH-ZL1V271P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 135 C
20 mOhms
10.2 mm (0.402 in)
Reel
Datasheet
Mfr: 10SEP120M
TTI: 10SEP120M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volts 120uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
120 uF
20 %
10 VDC
- 55 C
+ 105 C
35 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 32SEQP18M
TTI: 32SEQP18M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 32v 18uf 8x12mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
18 uF
20 %
32 VDC
- 55 C
+ 125 C
50 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: 63SXV82M
TTI: 63SXV82M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 63VDC 82uF 20% 25mOhm 930mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: 6SVPA120MAA
TTI: 6SVPA120MAA
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6v 120uf 6.3x5.9mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
6.3 VDC
- 55 C
+ 105 C
22 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 20SEPF180M
TTI: 20SEPF180M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
180 uF
20 %
20 VDC
- 55 C
+ 105 C
25 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 4TPE150MI
TTI: 4TPE150MI
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 4volts 150uF ESR 18mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: ETPF680M5H
TTI: ETPF680M5H
Panasonic Industry
Availability:

Not Available Online

End of Life
Tantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm

Not Available Online

Call
or
View Details
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 105 C
5 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 4SEPC560MX
TTI: 4SEPC560MX
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
4 VDC
- 55 C
+ 105 C
7 mOhms
9 mm (0.354 in)
Bulk
Datasheet
Mfr: EEF-SX0D331E4
TTI: EEF-SX0D331E4
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 4.0volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 105 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-HX1D560R
TTI: EEF-HX1D560R
Panasonic Industry
Availability:

0In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 56uF 20volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
20 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 25SVPT100M
TTI: 25SVPT100M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 105 C
24 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEF-CX1E220R
TTI: EEF-CX1E220R
Panasonic Industry
Availability:

0In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 22uF 25volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 40 C
+ 105 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 6TPB330MAL
TTI: 6TPB330MAL
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 2R5TPF680M7L
TTI: 2R5TPF680M7L
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 105 C
7 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 63SXE39M
TTI: 63SXE39M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 39uF 20% THT 930mA Halogen Free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
39 uF
20 %
63 VDC
- 55 C
+ 105 C
25 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: EEH-ZT1H101P
TTI: EEH-ZT1H101P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100UF 50V ESR=23

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
50 VDC
- 55 C
+ 125 C
23 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-JX0D471RE
TTI: EEF-JX0D471RE
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
  • ...
  • 40
  • 41
  • 42