• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 16SEPF270M
TTI: 16SEPF270M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
16 VDC
- 55 C
+ 105 C
22 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 16SVPT1000MX
TTI: 16SVPT1000MX
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
16 VDC
- 55 C
+ 105 C
16 mOhms
10 mm (0.394 in)
Bulk
Datasheet
Mfr: 2SEPC560MZ+TSS
TTI: 2SEPC560MZ+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
2.5 VDC
- 55 C
+ 105 C
7 mOhms
9 mm (0.354 in)
Ammo Pack
Datasheet
Mfr: 4SEPC820M
TTI: 4SEPC820M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 4volts 820uF ESR 7mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
820 uF
20 %
4 VDC
- 55 C
+ 105 C
7 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 16SEP180M
TTI: 16SEP180M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
180 uF
20 %
16 VDC
- 55 C
+ 105 C
20 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: 2R5THE330MF
TTI: 2R5THE330MF
Panasonic Industry
Availability:

Not Available Online

End of Life
Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm

Not Available Online

Call
or
View Details
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 125 C
15 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 16SEF270M
TTI: 16SEF270M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
16 VDC
- 55 C
+ 125 C
22 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: EEH-AZC1J470B
TTI: EEH-AZC1J470B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
63 VDC
- 55 C
+ 125 C
40 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 35SVPT39M
TTI: 35SVPT39M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 39uF 20% 2800mA 30mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
35 VDC
- 55 C
+ 105 C
30 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 25SVPT330M
TTI: 25SVPT330M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% 5000mA 14mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 105 C
14 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: EEH-ZC1V101V
TTI: EEH-ZC1V101V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: 10SEP330M
TTI: 10SEP330M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
10 VDC
- 55 C
+ 105 C
17 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: 10SEPC270MD
TTI: 10SEPC270MD
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
10 VDC
- 55 C
+ 105 C
22 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 16SEPC180M+TSS
TTI: 16SEPC180M+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 180uF ESR 16mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
180 uF
20 %
16 VDC
- 55 C
+ 105 C
16 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: 20TDC47MD2
TTI: 20TDC47MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZU1H271UV
TTI: EEH-ZU1H271UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
50 VDC
- 55 C
+ 135 C
10 mOhms
16.8 mm (0.661 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZL1V471P
TTI: EEH-ZL1V471P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 135 C
16 mOhms
10.2 mm (0.402 in)
Reel
Datasheet
Mfr: 6SVPS47M
TTI: 6SVPS47M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3VDC, 47uF, 30mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 105 C
30 mOhms
5.9 mm (0.232 in)
Bulk
Datasheet
Mfr: 6SEPC220M+TSS
TTI: 6SEPC220M+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
18 mOhms
5.5 mm (0.217 in)
Ammo Pack
Datasheet
Mfr: 6SEP150M+TSS
TTI: 6SEP150M+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 150uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
7 mm (0.276 in)
Ammo Pack
Datasheet
Mfr: 2SEPC820MY+TSS
TTI: 2SEPC820MY+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
820 uF
20 %
2.5 VDC
- 55 C
+ 105 C
5 mOhms
9 mm (0.354 in)
Ammo Pack
Datasheet
Mfr: 16TQC47MYFT
TTI: 16TQC47MYFT
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 105 C
55 mOhms
7.3 mm
4.3 mm
1.4 mm
Reel
Datasheet
Mfr: 72SXE82M
TTI: 72SXE82M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Leaded

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
82 uF
20 %
72 VDC
- 55 C
+ 125 C
980 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: EEH-AZKE561UB
TTI: EEH-AZKE561UB
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% LG/Hi Rip AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
25 VDC
- 55 C
+ 125 C
20 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZA1J820B
TTI: EEH-AZA1J820B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% STD 10000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
82 uF
20 %
63 VDC
- 55 C
+ 105 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
  • ...
  • 39
  • 40
  • 41