Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 500In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Bulk | ||||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 2,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 2,000In Stock9,000 On Order Expected | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
800In Stock | SMD/SMT | 82 uF | 20 % | 72 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
8,000In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Reel | ||||||
Mfr: 20TQC33MYFB TTI: 20TQC33MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 20V 33uF 20% 900mA | 2,000In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 2,000In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
2,000In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 35TQS47MEU TTI: 35TQS47MEU Panasonic Industry Availability: 28,000In StockTantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP | 28,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: EEH-ZC1H680V TTI: EEH-ZC1H680V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
2,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 20TQC22MQD TTI: 20TQC22MQD Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm | 3,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 10TPE220MIL TTI: 10TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 220uF ESR 18mohm | 2,500In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
2,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEF-SR0D221R4 TTI: EEF-SR0D221R4 Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 220uF 2.0volt | 7,000In Stock | SMD/SMT | 220 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1 mm | Reel | |||||
Mfr: ETPE330MFB TTI: ETPE330MFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZK1V221UP TTI: EEH-ZK1V221UP Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H181UP TTI: EEH-ZU1H181UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 | 800In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZSJ181UB TTI: EEH-AZSJ181UB Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200 | 1,000In Stock | Radial | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Bulk | ||||||
400In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 17 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 20SVPK680M TTI: 20SVPK680M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer | 800In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZA1V101V TTI: EEH-ZA1V101V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Bulk | ||||||
Mfr: EEF-CX0D471R TTI: EEF-CX0D471R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 470uF 2volts | 3,500In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEF-CX0G181XR TTI: EEF-CX0G181XR Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 180uF 4volt | 3,500In Stock | SMD/SMT | 180 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16SVPG330MX TTI: 16SVPG330MX Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 6.9 mm (0.272 in) | Reel |