• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEF-GY0E681R
TTI: EEF-GY0E681R
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 10200mA 3mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 105 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: EEH-AZKV391UB
TTI: EEH-AZKV391UB
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 390uF 20% LG/Hi Rip AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
390 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZT1H121B
TTI: EEH-AZT1H121B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Hi Rip AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
120 uF
20 %
50 VDC
- 55 C
+ 125 C
23 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZA1H680B
TTI: EEH-AZA1H680B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
68 uF
20 %
50 VDC
- 55 C
+ 105 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZC1V221B
TTI: EEH-AZC1V221B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% STD 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: 72SXE82M+3
TTI: 72SXE82M+3
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
82 uF
20 %
72 VDC
- 55 C
+ 125 C
980 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 2R5TPE220M9
TTI: 2R5TPE220M9
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: EEH-ZC1H470V
TTI: EEH-ZC1H470V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 125 C
30 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: 16TDC100MD2
TTI: 16TDC100MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 125 C
50 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 25TQC33MD2
TTI: 25TQC33MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
25 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 80SXV56MX
TTI: 80SXV56MX
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 80VDC 56uF 20% 35mOhm 780mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
80 VDC
- 55 C
+ 125 C
35 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: EEH-ZV1J560P
TTI: EEH-ZV1J560P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 135 C
16 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZT1E331UP
TTI: EEH-ZT1E331UP
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 135 C
22 mOhms
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: 10SVPC330M
TTI: 10SVPC330M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 105 C
19 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-AZS1E471B
TTI: EEH-AZS1E471B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% LG HiRip/LoESR AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
470 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-AZSE681UB
TTI: EEH-AZSE681UB
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 680uF 20% L/S=5mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
680 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
11.7 mm (0.461 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZA1E151B
TTI: EEH-AZA1E151B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
25 VDC
- 55 C
+ 105 C
27 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 16SEP82M
TTI: 16SEP82M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 82uF ESR 40mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
82 uF
20 %
16 VDC
- 55 C
+ 105 C
40 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 2SEPC820MW+TSS
TTI: 2SEPC820MW+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
820 uF
20 %
2.5 VDC
- 55 C
+ 105 C
7 mOhms
9 mm (0.354 in)
Ammo Pack
Datasheet
Mfr: 16TDC68MD2
TTI: 16TDC68MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
16 VDC
- 55 C
+ 125 C
50 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 6SEPC220M
TTI: 6SEPC220M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
18 mOhms
5.5 mm (0.217 in)
Bulk
Datasheet
Mfr: 6TPB33M
TTI: 6TPB33M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-AZS1H151B
TTI: EEH-AZS1H151B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% LG HiRip/LoESR AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
50 VDC
- 55 C
+ 125 C
17 mOhms
11.7 mm (0.461 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 16TDC47MD2
TTI: 16TDC47MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZV1H121P
TTI: EEH-ZV1H121P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
50 VDC
- 55 C
+ 135 C
14 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
  • ...
  • 38
  • 39
  • 40