Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZT1V271P TTI: EEH-ZT1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V ESR=20 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 16 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 16TQC47MD2 TTI: 16TQC47MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 20TDC33MD2 TTI: 20TDC33MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25TDC22MD2 TTI: 25TDC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25TQC15MD2 TTI: 25TQC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25TQC22MD2 TTI: 25TQC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-AZA1H470B TTI: EEH-AZA1H470B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 5.5 mm (0.217 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: EEH-AZS1H151B TTI: EEH-AZS1H151B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 16TDC47MD2 TTI: 16TDC47MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZV1H121P TTI: EEH-ZV1H121P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 135 C | 14 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: 16TQC47MBD2 TTI: 16TQC47MBD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16TQC68MD2 TTI: 16TQC68MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 20TQC33MD2 TTI: 20TQC33MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25TDC33MD2 TTI: 25TDC33MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 35TDC22MD2 TTI: 35TDC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 35TQC10MD2 TTI: 35TQC10MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZU1E681UP TTI: EEH-ZU1E681UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SEP270M+T TTI: 10SEP270M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm | 0In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: EEH-ZT1J680V TTI: EEH-ZT1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V ESR=30 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZA1V271B TTI: EEH-AZA1V271B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V330P TTI: EEH-ZA1V330P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZK1E471B TTI: EEH-AZK1E471B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% LG/Hi Rip AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack |