Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-CX1E330R TTI: EEF-CX1E330R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 25volt | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16SVPG220M TTI: 16SVPG220M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF 20% 4100mA 14mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J680V TTI: EEH-ZA1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J820V TTI: EEH-ZA1J820V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1J470P TTI: EEH-ZT1J470P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 63V ESR=32 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 32 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZS1V471B TTI: EEH-AZS1V471B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 25TDC100MD3 TTI: 25TDC100MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 1600mA | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | Radial | 100 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 12.6 mm (0.496 in) | Bulk | ||||||||
Mfr: 6TPF330MAL TTI: 6TPF330MAL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
0In Stock | Radial | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: 16TQC33MYFD TTI: 16TQC33MYFD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 33uF ESR 70mohm | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 6TPS150MUD TTI: 6TPS150MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: EEH-ZKV121XUP TTI: EEH-ZKV121XUP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J470P TTI: EEH-ZA1J470P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H220V TTI: EEH-ZA1H220V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J100V TTI: EEH-ZC1J100V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 10uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1K330P TTI: EEH-ZC1K330P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC, 33uF, SMD, Reflow Only | 0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-LR0J680R TTI: EEF-LR0J680R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1 mm | Reel | |||||
0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | Radial | 22 uF | 20 % | 32 VDC | - 55 C | + 105 C | 35 mOhms | 5.5 mm (0.217 in) | Bulk | ||||||||
Mfr: EEH-AZK1V331B TTI: EEH-AZK1V331B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% LG/Hi Rip AEC-Q200 | 0In Stock | Radial | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
0In Stock | Radial | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel |