• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZC1J100V
TTI: EEH-ZC1J100V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 10uF 125degC VibeProof AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
63 VDC
- 55 C
+ 125 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1K330P
TTI: EEH-ZC1K330P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80VDC, 33uF, SMD, Reflow Only

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
80 VDC
- 55 C
+ 125 C
36 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-LR0J680R
TTI: EEF-LR0J680R
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 68uF 6.3volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1 mm
Reel
Datasheet
Mfr: 16SVP22M
TTI: 16SVP22M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 16volts 22uF ESR 90mohm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 105 C
90 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 32SEPF22M
TTI: 32SEPF22M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 32volts 22uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
22 uF
20 %
32 VDC
- 55 C
+ 105 C
35 mOhms
5.5 mm (0.217 in)
Bulk
Datasheet
Mfr: EEH-AZK1V331B
TTI: EEH-AZK1V331B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% LG/Hi Rip AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 6SEPC680M
TTI: 6SEPC680M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 680uF ESR 7mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
680 uF
20 %
6.3 VDC
- 55 C
+ 105 C
7 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 10TAB47M
TTI: 10TAB47M
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
10 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20SVPK470M
TTI: 20SVPK470M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20VDC 470uF OSCON Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
20 VDC
- 55 C
+ 125 C
14 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: 6TPF470MFH
TTI: 6TPF470MFH
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 50SEK33M
TTI: 50SEK33M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
33 uF
20 %
50 VDC
- 55 C
+ 125 C
35 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 16SVF180M
TTI: 16SVF180M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 125 C
22 mOhms
5.9 mm (0.232 in)
Ammo Pack
Datasheet
Mfr: EEF-SX0G271ER
TTI: EEF-SX0G271ER
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270uF 4.0volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
4 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.1 mm
Reel
Datasheet
Mfr: EEF-CX0G221R
TTI: EEF-CX0G221R
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220uF 4volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: EEH-ZC1V151V
TTI: EEH-ZC1V151V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-CX0E471R
TTI: EEF-CX0E471R
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZC1K330V
TTI: EEH-ZC1K330V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33uF 80volts Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
80 VDC
- 55 C
+ 125 C
36 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 6SVP470M
TTI: 6SVP470M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: 10TPC68M
TTI: 10TPC68M
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 10volts 68uF ESR 45mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 16SEQP330M+T
TTI: 16SEQP330M+T
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330UF 16V ESR=16

0In Stock

Please adjust quantity to Min / Mult value
Ammo Pack
Datasheet
Mfr: 6SVP220M
TTI: 6SVP220M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 25mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.9 mm (0.311 in)
Reel
Datasheet
Mfr: 25SVPD10M
TTI: 25SVPD10M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25volts 10uF 65mohm 6.3x6mm OSCON

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
25 VDC
- 55 C
+ 125 C
65 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEF-SX0D471ER
TTI: EEF-SX0D471ER
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: EEH-ZA1E560P
TTI: EEH-ZA1E560P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
25 VDC
- 55 C
+ 105 C
50 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V270P
TTI: EEH-ZA1V270P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 27uF 35volt AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
27 uF
20 %
35 VDC
- 55 C
+ 105 C
60 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
  • ...
  • 33
  • 34
  • 35