• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 16SVP22M
TTI: 16SVP22M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 16volts 22uF ESR 90mohm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 105 C
90 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 32SEPF22M
TTI: 32SEPF22M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 32volts 22uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
22 uF
20 %
32 VDC
- 55 C
+ 105 C
35 mOhms
5.5 mm (0.217 in)
Bulk
Datasheet
Mfr: EEH-AZK1V331B
TTI: EEH-AZK1V331B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% LG/Hi Rip AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 6SEPC680M
TTI: 6SEPC680M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 680uF ESR 7mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
680 uF
20 %
6.3 VDC
- 55 C
+ 105 C
7 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 10TAB47M
TTI: 10TAB47M
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
10 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20SVPK470M
TTI: 20SVPK470M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20VDC 470uF OSCON Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
20 VDC
- 55 C
+ 125 C
14 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: 6TPF470MFH
TTI: 6TPF470MFH
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 50SEK33M
TTI: 50SEK33M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
33 uF
20 %
50 VDC
- 55 C
+ 125 C
35 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 16SVF180M
TTI: 16SVF180M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 125 C
22 mOhms
5.9 mm (0.232 in)
Ammo Pack
Datasheet
Mfr: EEF-SX0G271ER
TTI: EEF-SX0G271ER
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270uF 4.0volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
4 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.1 mm
Reel
Datasheet
Mfr: EEF-CX0G221R
TTI: EEF-CX0G221R
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220uF 4volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: EEH-ZC1V151V
TTI: EEH-ZC1V151V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-CX0E471R
TTI: EEF-CX0E471R
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZC1K330V
TTI: EEH-ZC1K330V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33uF 80volts Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
80 VDC
- 55 C
+ 125 C
36 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 20TDC22MYFB
TTI: 20TDC22MYFB
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 125 C
90 mOhms
1.9 mm
Reel
Datasheet
Mfr: 20SVPK220M
TTI: 20SVPK220M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
20 VDC
- 55 C
+ 125 C
25 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-ZA1E101XV
TTI: EEH-ZA1E101XV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 105degC VibeProof AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 105 C
30 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1H220V
TTI: EEH-ZC1H220V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 22uF 125degC VibeProof AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 125 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-HX0E331R6
TTI: EEF-HX0E331R6
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 2.5volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 125 C
6 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 50SEK120M
TTI: 50SEK120M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 120uF 20mOhms SMD 10x13mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
120 uF
20 %
50 VDC
- 55 C
+ 125 C
20 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 20SEQP100M
TTI: 20SEQP100M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 20v 100uf 8x12mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
20 VDC
- 55 C
+ 125 C
24 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: 6TCF470MAH
TTI: 6TCF470MAH
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 125 C
10 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 2R5TPE330MAZB
TTI: 2R5TPE330MAZB
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZS1V681UV
TTI: EEH-ZS1V681UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
35 VDC
- 55 C
+ 125 C
11 mOhms
16.8 mm (0.661 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1V221UV
TTI: EEH-ZK1V221UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
  • ...
  • 32
  • 33
  • 34