Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPC100M TTI: 16SVPC100M. Panasonic Industry Availability: 1,110In StockCut Tape Aluminum Organic Polymer Capacitors 100UF 16V ESR=24 | 1,110In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 5.9 mm (0.232 in) | Cut Tape | |||||||
Mfr: 10TPE150MPL TTI: 10TPE150MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 10VDC 150uF 20% ESR 25mOhm | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SEP330M+T. TTI: 16SEP330M+T. Panasonic Industry Availability: 500In StockCut Tape Aluminum Organic Polymer Capacitors 330UF 16V ESR=16 | 500In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | Cut Tape | ||||||||
Mfr: 50SVPF39M. TTI: 50SVPF39M. Panasonic Industry Availability: 300In StockCut Tape Aluminum Organic Polymer Capacitors 39UF 50V ESR=25 | 300In Stock | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 105 C | 25 mOhms | Cut Tape | ||||||||
Mfr: EEF-SX0D471XE. TTI: EEF-SX0D471XE. Panasonic Industry Availability: 1,820In StockCut Tape Aluminum Organic Polymer Capacitors 470UF 2V ESR=6 | 1,820In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | Cut Tape | ||||||||
Mfr: EEH-ZK1E471P. TTI: EEH-ZK1E471P. Panasonic Industry Availability: 290In StockCut Tape Aluminum Organic Polymer Capacitors 470UF 25V ESR=20 | 290In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | Cut Tape | ||||||||
Mfr: 6SVPE150M. TTI: 6SVPE150M. Panasonic Industry Availability: 525In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 6.3V ESR=12 | 525In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 5.9 mm (0.232 in) | Cut Tape | |||||||
550In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 6.9 mm (0.272 in) | Cut Tape | ||||||||
Mfr: 16SVP330M TTI: 16SVP330M. Panasonic Industry Availability: 800In StockCut Tape Aluminum Organic Polymer Capacitors 330UF 16V ESR=16 | 800In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12.6 mm (0.496 in) | Cut Tape | |||||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4. Panasonic Industry Availability: 1,200In StockCut Tape Aluminum Organic Polymer Capacitors 470uF 2VDC 20% 0.0045 Ohm SMD | 1,200In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Cut Tape | |||||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB. Panasonic Industry Availability: 1,840In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR 25 3528-19 | 1,840In Stock | Cut Tape | |||||||||||||||
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P. Panasonic Industry Availability: 2,300In StockCut Tape Aluminum Organic Polymer Capacitors 100UF 50V ESR=28 | 2,300In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | 10.5 mm | Cut Tape | ||||||
960In Stock | SMD/SMT | 33 uF | 20 % | 12.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Cut Tape | ||||||
Mfr: EEF-SX0D331XE TTI: EEF-SX0D331XE. Panasonic Industry Availability: 2,990In StockCut Tape Aluminum Organic Polymer Capacitors 330UF 2V ESR=6 | 2,990In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Cut Tape | |||||
Mfr: EEH-ZA1H330XP. TTI: EEH-ZA1H330XP. Panasonic Industry Availability: 320In StockCut Tape Aluminum Organic Polymer Capacitors 33UF 50V ESR=40 | 320In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | Cut Tape | ||||||||
Mfr: 25SVT330M. TTI: 25SVT330M. Panasonic Industry Availability: 400In StockCut Tape Aluminum Organic Polymer Capacitors 33UF 25V ESR=14 | 400In Stock | Cut Tape | |||||||||||||||
27,000In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
1,500In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: EEF-SX0G101ER TTI: EEF-SX0G101ER Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 100uF 4volt | 3,500In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
960In Stock | SMD/SMT | 33 uF | 20 % | 12.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Cut Tape | ||||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP. Panasonic Industry Availability: 900In StockCut Tape Aluminum Organic Polymer Capacitors 22UF 63V ESR=80 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | 8 mm | Cut Tape | ||||||
Mfr: 35SVPF22M. TTI: 35SVPF22M. Panasonic Industry Availability: 460In StockCut Tape Aluminum Organic Polymer Capacitors 22UF 35V ESR=35 | 460In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | Cut Tape | ||||||||
Mfr: EEF-SX0G221ER. TTI: EEF-SX0G221ER. Panasonic Industry Availability: 2,440In StockCut Tape Aluminum Organic Polymer Capacitors 220UF 4V ESR=9 | 2,440In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | Cut Tape | ||||||||
Mfr: EEH-ZA1H101P TTI: EEH-ZA1H101P Panasonic Industry Availability: 0In Stock74,000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 0In Stock74,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-GX0E471R TTI: EEF-GX0E471R Panasonic Industry Availability: 0In Stock14,000 On Order Expected 30-Nov-26 Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock14,000 On Order Expected 30-Nov-26 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel |