• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZA1K220P
TTI: EEH-ZA1K220P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 22UF 80V ESR=45

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
80 VDC
- 55 C
+ 105 C
45 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 2R5TPE220MAFB
TTI: 2R5TPE220MAFB
Panasonic Industry
Availability:

2,000In Stock

8,000 On Order
Expected 21-Apr-27
Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

2,000In Stock

8,000 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZS1E561P
TTI: EEH-ZS1E561P
Panasonic Industry
Availability:

250In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
25 VDC
- 55 C
+ 125 C
11 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1H220P
TTI: EEH-ZA1H220P
Panasonic Industry
Availability:

45,000In Stock

Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 105 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V471V
TTI: EEH-ZS1V471V
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 125 C
11 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: 10SVP330MX
TTI: 10SVP330MX
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.9 mm (0.311 in)
Reel
Datasheet
Mfr: EEH-ZU1H151V
TTI: EEH-ZU1H151V
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
50 VDC
- 55 C
+ 135 C
12 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SVPE470M
TTI: 16SVPE470M
Panasonic Industry
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
16 VDC
- 55 C
+ 105 C
10 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 10SVP270M
TTI: 10SVP270M
Panasonic Industry
Availability:

500In Stock

1,000 On Order
Expected 03-Aug-27
Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm

500In Stock

1,000 On Order
Expected 03-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.9 mm (0.311 in)
Reel
Datasheet
Mfr: 6SVPC220MV
TTI: 6SVPC220MV
Panasonic Industry
Availability:

2,000In Stock

2,000 On Order
Expected 25-Jun-27
Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm

2,000In Stock

2,000 On Order
Expected 25-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 4TPE220MAZB
TTI: 4TPE220MAZB
Panasonic Industry
Availability:

2,000In Stock

30,000 On Order
Expected
Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm

2,000In Stock

30,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEF-KX0D471RB
TTI: EEF-KX0D471RB
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 125 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 10TPC100M
TTI: 10TPC100M
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 25SVPF47M
TTI: 25SVPF47M
Panasonic Industry
Availability:

11,000In Stock

Aluminum Organic Polymer Capacitors 25volts 47uF ESR 30mohm

11,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 105 C
30 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEH-ZA1V680XP
TTI: EEH-ZA1V680XP
Panasonic Industry
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
35 VDC
- 55 C
+ 105 C
35 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1V681UV
TTI: EEH-ZU1V681UV
Panasonic Industry
Availability:

250In Stock

Aluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
35 VDC
- 55 C
+ 135 C
9 mOhms
16.8 mm (0.661 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SVPC270M
TTI: 16SVPC270M
Panasonic Industry
Availability:

50,000In Stock

80,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm

50,000In Stock

80,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
16 VDC
- 55 C
+ 105 C
16 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: EEH-ZA1J820P
TTI: EEH-ZA1J820P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
63 VDC
- 55 C
+ 105 C
30 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: 63SXV100M
TTI: 63SXV100M
Panasonic Industry
Availability:

2,000In Stock

8,400 On Order
Expected 09-Nov-27
Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms SMD

2,000In Stock

8,400 On Order
Expected 09-Nov-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: EEH-ZC1H100R
TTI: EEH-ZC1H100R
Panasonic Industry
Availability:

5,000In Stock

Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 125 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0E471E4
TTI: EEF-SX0E471E4
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZS1J181UV
TTI: EEH-ZS1J181UV
Panasonic Industry
Availability:

3,750In Stock

Aluminum Organic Polymer Capacitors 63VDC 180uF 20% Anti-V Type AEC-Q200

3,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
63 VDC
- 55 C
+ 125 C
15 mOhms
16.8 mm (0.661 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V471UV
TTI: EEH-ZS1V471UV
Panasonic Industry
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 125 C
14 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SEPC100M
TTI: 16SEPC100M
Panasonic Industry
Availability:

8,950In Stock

Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm

8,950In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
16 VDC
- 55 C
+ 105 C
24 mOhms
6 mm (0.236 in)
Bulk
Datasheet
Mfr: EEH-ZC1K470P
TTI: EEH-ZC1K470P
Panasonic Industry
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
80 VDC
- 55 C
+ 125 C
36 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4