• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 6TPE470MZ
TTI: 6TPE470MZ
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 35mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: EEF-TX0E331RE
TTI: EEF-TX0E331RE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 135 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 4TPE100MBB
TTI: 4TPE100MBB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 70mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4TPE220MVB
TTI: 4TPE220MVB
Panasonic Industry
Availability:

4,000In Stock

End of Life
Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
45 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4TPF680MFH
TTI: 4TPF680MFH
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
4 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 6TPE220MBB
TTI: 6TPE220MBB
Panasonic Industry
Availability:

4,000In Stock

End of Life
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZK1V101XP.
TTI: EEH-ZK1V101XP.
Panasonic Industry
Availability:

1,170In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 100UF 35V ESR=35

1,170In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 125 C
35 mOhms
Cut Tape
Datasheet
Mfr: 10TPE330M
TTI: 10TPE330M.
Panasonic Industry
Availability:

610In Stock

Cut Tape
Tantalum Capacitors - Polymer 330UF 10V 20% ESR 25 7343-38

610In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: 20SVPF120M
TTI: 20SVPF120M.
Panasonic Industry
Availability:

1,230In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 120UF 20V ESR=25

1,230In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
20 VDC
- 55 C
+ 105 C
25 mOhms
5.9 mm (0.232 in)
Cut Tape
Datasheet
Mfr: 20TQC100MYF.
TTI: 20TQC100MYF.
Panasonic Industry
Availability:

670In Stock

End of Life
Cut Tape
Tantalum Capacitors - Polymer 100UF 20V 20% ESR 55 7343-28

670In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: 10TPB330M
TTI: 10TPB330M
Panasonic Industry
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 10volts 330uF ESR 35mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 105 C
35 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: EEF-GX0D561R
TTI: EEF-GX0D561R.
Panasonic Industry
Availability:

510In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 2.0V 560uF 4A(rms) ESR 3mohm 2 Terminal

510In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
2 VDC
- 55 C
+ 105 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Cut Tape
Datasheet
Mfr: EEF-GX0E471L.
TTI: EEF-GX0E471L.
Panasonic Industry
Availability:

1,870In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 2.5V 470uF 4A(rms) ESR 3mohm 3 Terminal

1,870In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Cut Tape
Datasheet
Mfr: EEF-CX0J101R
TTI: EEF-CX0J101R.
Panasonic Industry
Availability:

2,670In Stock

Cut Tape
Aluminum Organic Polymer Capacitors Al Lytic SP Cap CX Series SMT

2,670In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Cut Tape
Datasheet
Mfr: ETPF1000M5H.
TTI: ETPF1000M5H.
Panasonic Industry
Availability:

20In Stock

Cut Tape
Tantalum Capacitors - Polymer 1000UF 2.5V 20% ESR 5 7343-38

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: EEF-CX1C680R.
TTI: EEF-CX1C680R.
Panasonic Industry
Availability:

2,100In Stock

Not Recommended for New Designs
Cut Tape
Aluminum Organic Polymer Capacitors 68UF 16V ESR=40

2,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: 25SVP56M
TTI: 25SVP56M
Panasonic Industry
Availability:

1,600In Stock

End of Life
Aluminum Organic Polymer Capacitors 25volts 56uF ESR 28mohm

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
25 VDC
- 55 C
+ 105 C
28 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 25SVPF100M.
TTI: 25SVPF100M.
Panasonic Industry
Availability:

140In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 100UF 25V ESR=24

140In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 105 C
24 mOhms
Cut Tape
Datasheet
Mfr: 16SVPG270M
TTI: 16SVPG270M.
Panasonic Industry
Availability:

550In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 270UF 16V ESR=8

550In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
16 VDC
- 55 C
+ 105 C
8 mOhms
9.9 mm (0.39 in)
6.6 mm (0.26 in)
6.6 mm
Cut Tape
Datasheet
Mfr: 2R5TPE1500MC
TTI: 2R5TPE1500MC.
Panasonic Industry
Availability:

1,150In Stock

Cut Tape
Tantalum Capacitors - Polymer 1500UF 2.5V 20% ESR 12 7343-38

1,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1500 uF
20 %
2.5 VDC
- 55 C
+ 105 C
12 mOhms
7.3 mm
4.3 mm
3.8 mm
Cut Tape
Datasheet
Mfr: 16SVPF1000M
TTI: 16SVPF1000M.
Panasonic Industry
Availability:

320In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 1000UF 16V ESR=12

320In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
16 VDC
- 55 C
+ 105 C
12 mOhms
12.6 mm (0.496 in)
Cut Tape
Datasheet
Mfr: EEH-AZF1H101
TTI: EEH-AZF1H101
Panasonic Industry
Availability:

400In Stock

End of Life
Aluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1H101B

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
50 VDC
- 55 C
+ 150 C
28 mOhms
9.5 mm (0.374 in)
AEC-Q200
Bulk
Datasheet
Mfr: EEH-ZA1E221P
TTI: EEH-ZA1E221P.
Panasonic Industry
Availability:

920In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 220uF 25volts 8x10.2mm

920In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
25 VDC
- 55 C
+ 105 C
27 mOhms
10.2 mm (0.402 in)
Cut Tape
Datasheet
Mfr: EEF-SX0J151ER
TTI: EEF-SX0J151ER.
Panasonic Industry
Availability:

1,390In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 150UF 6.3V ESR=9

1,390In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Cut Tape
Datasheet
Mfr: EEH-ZA1V271P
TTI: EEH-ZA1V271P.
Panasonic Industry
Availability:

360In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 270uF 35volts 10x10.2mm

360In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 105 C
20 mOhms
10.2 mm (0.402 in)
Cut Tape
  • ...
  • 17
  • 18
  • 19