• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 4TPF680MZH
TTI: 4TPF680MZH
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 6TPS150MZD
TTI: 6TPS150MZD
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.1 mm
Reel
Datasheet
Mfr: EEH-ZV1E331P
TTI: EEH-ZV1E331P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 135 C
12 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1E560UR
TTI: EEH-ZK1E560UR
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
25 VDC
- 55 C
+ 125 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZF1E271B
TTI: EEH-AZF1E271B
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% 20mOhm AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
25 VDC
- 55 C
+ 150 C
20 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-ZU1V331P
TTI: EEH-ZU1V331P
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
35 VDC
- 55 C
+ 135 C
11 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: 16TDC33MB2
TTI: 16TDC33MB2
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
16 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZA1V680XV
TTI: EEH-ZA1V680XV
Panasonic Industry
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
35 VDC
- 55 C
+ 105 C
35 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: 20TDC22MB2
TTI: 20TDC22MB2
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 25SEPF82M
TTI: 25SEPF82M
Panasonic Industry
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 25volts 82uF ESR 28mohm

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
82 uF
20 %
25 VDC
- 55 C
+ 105 C
28 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 6TPE330MAP
TTI: 6TPE330MAP
Panasonic Industry
Availability:

108,000In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm

108,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 25SVPK470M
TTI: 25SVPK470M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 470uf 25volts OS-CON Polymer

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 6TPG100M
TTI: 6TPG100M
Panasonic Industry
Availability:

65,000In Stock

End of Life
Tantalum Capacitors - Polymer 6.3volts 100uF ESR 70mohm

65,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.1 mm
Reel
Datasheet
Mfr: EEF-SX0G181ER
TTI: EEF-SX0G181ER
Panasonic Industry
Availability:

7,000In Stock

3,500 On Order
Expected 28-Dec-26
Aluminum Organic Polymer Capacitors 180uF 4VDC 9mOhm SP Polymer

7,000In Stock

3,500 On Order
Expected 28-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
4 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-JX0E391RE
TTI: EEF-JX0E391RE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 391uF 20% 9mOhm 6300mAr.m.s.

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
2.5 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: ETPF680MPH
TTI: ETPF680MPH
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: EEF-TX0E331RE
TTI: EEF-TX0E331RE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 135 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 4TPE470MWL
TTI: 4TPE470MWL
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 4VDC 470uF 20% ESR 40mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 6TPB220MTL
TTI: 6TPB220MTL
Panasonic Industry
Availability:

5,000In Stock

End of Life
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 50mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: EEF-HX0D471R9
TTI: EEF-HX0D471R9
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 470uF 2.0volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 4TPE330MW
TTI: 4TPE330MW
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 40mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 2R5TPF470M9L
TTI: 2R5TPF470M9L
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 470uF 20% ESR 9mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 4TPE100MWB
TTI: 4TPE100MWB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 40mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 6TPE220MW
TTI: 6TPE220MW
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 40mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 2R5TPE220MUB
TTI: 2R5TPE220MUB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 220uF 20% ESR 30mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
30 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
  • ...
  • 16
  • 17
  • 18