Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1V680XV TTI: EEH-ZA1V680XV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200 | 900In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TDC22MB2 TTI: 20TDC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
600In Stock | Radial | 82 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 6TPE330MAP TTI: 6TPE330MAP Panasonic Industry Availability: 108,000In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm | 108,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 25SVPK470M TTI: 25SVPK470M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 470uf 25volts OS-CON Polymer | 400In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEF-SX0E391ER TTI: EEF-SX0E391ER Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 390uF 2.5volt | 3,500In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
400In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 2R5TPE220MFGB TTI: 2R5TPE220MFGB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
500In Stock | Radial | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 4SVPC330MV TTI: 4SVPC330MV Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 35SEPF120M+T TTI: 35SEPF120M+T Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | 1,000In Stock | Radial | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
1,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 6.4 mm (0.252 in) | Reel | ||||||||
Mfr: EEH-ZF1E271P TTI: EEH-ZF1E271P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 150 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZF1J330B TTI: EEH-AZF1J330B Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 | 3,000In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZF1J560B TTI: EEH-AZF1J560B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200 | 1,000In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 150 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZU1E471V TTI: EEH-ZU1E471V Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Anti-V AEC-Q200 | 800In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1E561P TTI: EEH-ZU1E561P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TQC22MB2 TTI: 20TQC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
6,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 16SEPF150M TTI: 16SEPF150M Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm | 500In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.5 mm (0.217 in) | Bulk | |||||||
2,000In Stock | SMD/SMT | 56 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZE1V151P TTI: EEH-ZE1V151P Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 35v 150uf 145degC 2000h AEC-Q200 | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 145 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SEPF560M TTI: 16SEPF560M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 400In Stock | Radial | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | |||||||
2,500In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 4.4 mm (0.173 in) | Reel | ||||||||
Mfr: 2TPSF270M9G TTI: 2TPSF270M9G Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | 6,000In Stock | SMD/SMT | 270 uF | 20 % | 2 VDC | - 55 C | + 85 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |