Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1J560V TTI: EEH-ZC1J560V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZKE181XUV TTI: EEH-ZKE181XUV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 | 900In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E470P TTI: EEH-ZC1E470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TDC100MYF TTI: 16TDC100MYF Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 1.9 mm | Reel | |||||||
Mfr: EEH-AZF1V101B TTI: EEH-AZF1V101B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 | 2,000In Stock | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Industry Availability: 8,000In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 8,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SVP150MX TTI: 10SVP150MX Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10volts 150uF ESR 35mohm | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
1,500In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1E330R TTI: EEH-ZC1E330R Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
2,500In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 27 mOhms | 4.4 mm (0.173 in) | Reel | ||||||||
Mfr: 16SEPC220MD TTI: 16SEPC220MD Panasonic Industry Availability: 1,400In StockAluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm | 1,400In Stock | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 7 mm (0.276 in) | Bulk | |||||||
1,500In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 125 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
1,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1E221V TTI: EEH-ZC1E221V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-HX1E220R TTI: EEF-HX1E220R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 22uF 25volt | 7,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
3,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: EEH-ZF1V151V TTI: EEH-ZF1V151V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 150 C | 23 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1H121V TTI: EEH-ZT1H121V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 120UF 50V ESR=23 | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZF1H560B TTI: EEH-AZF1H560B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 | 2,000In Stock | Radial | 56 uF | 20 % | 50 VDC | - 55 C | + 150 C | 35 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: ETPE330MIB TTI: ETPE330MIB Panasonic Industry Availability: 4,000In Stock6,000 On Order Expected 24-May-27 Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm | 4,000In Stock6,000 On Order Expected 24-May-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 4TPE150MAZB TTI: 4TPE150MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4volts 150uF ESR 35mohm | 4,000In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16TQC33MB2 TTI: 16TQC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZU1V681UP TTI: EEH-ZU1V681UP Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Bulk |