Panasonic Industry - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-GY0D821R TTI: EEF-GY0D821R Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm | 4,000In Stock | SMD/SMT | 820 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZT1E331P TTI: EEH-ZT1E331P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 330UF 25V ESR=16 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
200In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 28 mOhms | 13 mm (0.512 in) | Bulk | |||||||||
Mfr: 25TDC68MD3 TTI: 25TDC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC | 5,000In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
800In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: EEF-KX0D471RE TTI: EEF-KX0D471RE Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 9mOhm 6300mA | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
2,800In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
500In Stock | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm (0.236 in) | Bulk | |||||||||
23In Stock | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Bulk | |||||||||
Mfr: EEH-ZA1E470P TTI: EEH-ZA1E470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | |||||||
400In Stock | Radial | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 45 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
Mfr: 6TPE120MAZB TTI: 6TPE120MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm | 4,000In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 6TPE100MAZB TTI: 6TPE100MAZB Panasonic Industry Availability: 4,000In Stock10,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm | 4,000In Stock10,000 On Order Expected 31-Dec-26 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 16SVPK680M TTI: 16SVPK680M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 680uF OSCON Polymer | 400In Stock | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZT1E221V TTI: EEH-ZT1E221V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=22 | 500In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 22 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: 10TPC100MT TTI: 10TPC100MT Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
3,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||||
Mfr: EEF-LX0D471R4 TTI: EEF-LX0D471R4 Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D561R | |||||
Mfr: EEF-CS1E100R TTI: EEF-CS1E100R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 10uF 25volt | 3,500In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
2,500In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||||
Mfr: 6SEPC470MW+TSS TTI: 6SEPC470MW+TSS Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 1,500In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Ammo Pack | ||||||||
Mfr: 6SEPC560MW TTI: 6SEPC560MW Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | 2,000In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
200In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 13 mm (0.512 in) | Bulk | |||||||||
Mfr: EEH-AZKE331UB TTI: EEH-AZKE331UB Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 | 2,000In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZF1E151P TTI: EEH-ZF1E151P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 150 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel |