• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 25TDC15MB
TTI: 25TDC15MB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 125degreeC

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 125 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 16SVPS180M
TTI: 16SVPS180M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16volts 180uF 29mohm 10x8mm OSCON

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
29 mOhms
7.9 mm (0.311 in)
Reel
Datasheet
Mfr: 35TQS47MEX
TTI: 35TQS47MEX
Panasonic Industry
Availability:

4,000In Stock

4,000 On Order
Expected 15-Apr-27
Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA

4,000In Stock

4,000 On Order
Expected 15-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
1.4 mm
Reel
Datasheet
Mfr: 16SEP39M+TSS
TTI: 16SEP39M+TSS
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
39 uF
20 %
16 VDC
- 55 C
+ 105 C
50 mOhms
6 mm (0.236 in)
Ammo Pack
Datasheet
Mfr: EEH-ZL1V470R
TTI: EEH-ZL1V470R
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 135 C
60 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: EEH-AZSE102UB
TTI: EEH-AZSE102UB
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 1000uF 20% L/S=5mm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
1000 uF
20 %
25 VDC
- 55 C
+ 125 C
11 mOhms
15.7 mm (0.618 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZL1E681P
TTI: EEH-ZL1E681P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
25 VDC
- 55 C
+ 135 C
14 mOhms
10.2 mm (0.402 in)
Reel
Datasheet
Mfr: EEH-ZA1E470V
TTI: EEH-ZA1E470V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 105 C
50 mOhms
6.1 mm (0.24 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1E220R
TTI: EEH-ZA1E220R
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 22uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 105 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 2R5TPE1000MF
TTI: 2R5TPE1000MF
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 6SVPC390M
TTI: 6SVPC390M
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
6.3 VDC
- 55 C
+ 105 C
22 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 80SXV12M
TTI: 80SXV12M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
12 uF
20 %
80 VDC
- 55 C
+ 125 C
60 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-AZC1K470B
TTI: EEH-AZC1K470B
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% STD 4000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
80 VDC
- 55 C
+ 125 C
36 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZA1J680B
TTI: EEH-AZA1J680B
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
68 uF
20 %
63 VDC
- 55 C
+ 105 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZT1J470B
TTI: EEH-AZT1J470B
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% Hi Rip AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
63 VDC
- 55 C
+ 125 C
32 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEF-SX0E391ER
TTI: EEF-SX0E391ER
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 390uF 2.5volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: 25SVF330M
TTI: 25SVF330M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 2R5TPE220MFGB
TTI: 2R5TPE220MFGB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4SEP150M
TTI: 4SEP150M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 4volts 150uF ESR 40mohm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
6 mm (0.236 in)
Bulk
Datasheet
Mfr: 4SVPC330MV
TTI: 4SVPC330MV
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
15 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 35SEPF120M+T
TTI: 35SEPF120M+T
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
120 uF
20 %
35 VDC
- 55 C
+ 105 C
18 mOhms
13 mm (0.512 in)
Ammo Pack
Datasheet
Mfr: 6SVPT330M
TTI: 6SVPT330M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 15mOhm 3390mA

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
6.4 mm (0.252 in)
Reel
Datasheet
Mfr: EEH-ZF1E271P
TTI: EEH-ZF1E271P
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
25 VDC
- 55 C
+ 150 C
20 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZF1J330B
TTI: EEH-AZF1J330B
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
33 uF
20 %
63 VDC
- 55 C
+ 150 C
40 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-AZF1J560B
TTI: EEH-AZF1J560B
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
56 uF
20 %
63 VDC
- 55 C
+ 150 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
  • ...
  • 9
  • 10
  • 11