• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Panasonic Industry - Tantalum Capacitors - Polymer

509 Results
509 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: 10TPB220ML
TTI: 10TPB220ML
Panasonic Industry
Availability:

2,500In Stock

85,000 On Order
Expected
Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm

2,500In Stock

85,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPB
Reel
Datasheet
Mfr: 2R5TPF680M6L
TTI: 2R5TPF680M6L
Panasonic Industry
Availability:

5,000In Stock

70,000 On Order
Expected 03-May-27
Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm

5,000In Stock

70,000 On Order
Expected 03-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: 20TQC100MYF
TTI: 20TQC100MYF
Panasonic Industry
Availability:

2,500In Stock

100,000 On Order
Expected
End of Life
Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm

2,500In Stock

100,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TQC
Reel
Datasheet
Mfr: ETPF1000M5H
TTI: ETPF1000M5H
Panasonic Industry
Availability:

2,000In Stock

30,000 On Order
Expected
Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm

2,000In Stock

30,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
2.5 VDC
SMD/SMT
20 %
2917
5 mOhms
250 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPF
Reel
Datasheet
Mfr: 6TCE680MI
TTI: 6TCE680MI
Panasonic Industry
Availability:

168,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP

168,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
428.4 uA
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
TC
Reel
Datasheet
Mfr: 25TQC33MYF
TTI: 25TQC33MYF
Panasonic Industry
Availability:

3,000In Stock

3,000 On Order
Expected 18-Nov-26
End of Life
Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm

3,000In Stock

3,000 On Order
Expected 18-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 2TPE470MAJGB
TTI: 2TPE470MAJGB
Panasonic Industry
Availability:

20,000In Stock

60,000 On Order
Expected
Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm

20,000In Stock

60,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
20 %
1210
11 mOhms
94 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 2R5TPE220MAFB
TTI: 2R5TPE220MAFB
Panasonic Industry
Availability:

2,000In Stock

8,000 On Order
Expected 21-Apr-27
Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

2,000In Stock

8,000 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 10TPF150ML
TTI: 10TPF150ML
Panasonic Industry
Availability:

5,000In Stock

2,500 On Order
Expected 26-Apr-27
Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm

5,000In Stock

2,500 On Order
Expected 26-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
15 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: 4TPE220MAZB
TTI: 4TPE220MAZB
Panasonic Industry
Availability:

2,000In Stock

30,000 On Order
Expected
Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm

2,000In Stock

30,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1210
35 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 10TPC100M
TTI: 10TPC100M
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: 6TPE150MAPB
TTI: 6TPE150MAPB
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1210
25 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 35TQC10MYF
TTI: 35TQC10MYF
Panasonic Industry
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 16TQC22MYFB
TTI: 16TQC22MYFB
Panasonic Industry
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
20 %
1311
90 mOhms
35.2 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: 35TQT56M
TTI: 35TQT56M
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
196 uA
1.4 mm
- 55 C
+ 105 C
7343
D Case
TQT
Reel
Datasheet
Mfr: 20TQC33MYFB
TTI: 20TQC33MYFB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 20V 33uF 20% 900mA

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
20 VDC
SMD/SMT
20 %
1411
100 mOhms
198 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: 35TQS47MEU
TTI: 35TQS47MEU
Panasonic Industry
Availability:

28,000In Stock

Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2815
100 mOhms
164.5 uA
1.4 mm
- 55 C
+ 105 C
7343
B1S Case
TQS
Reel
Datasheet
Mfr: 6TPE330ML
TTI: 6TPE330ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: 10TPE68MW
TTI: 10TPE68MW
Panasonic Industry
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 40mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
68 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 16TQC100MYF
TTI: 16TQC100MYF
Panasonic Industry
Availability:

75,000In Stock

End of Life
Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 6TPE680M
TTI: 6TPE680M
Panasonic Industry
Availability:

14,000In Stock

Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
428.4 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPE
Reel
Datasheet
Mfr: ETPE330M9GB
TTI: ETPE330M9GB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 20TQC33MYFD
TTI: 20TQC33MYFD
Panasonic Industry
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
20 VDC
SMD/SMT
20 %
2917
60 mOhms
66 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 2R5TPF470M6L
TTI: 2R5TPF470M6L
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
117.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: 10TPE47MAZB
TTI: 10TPE47MAZB
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
35 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
  • 1
  • 2
  • 3
  • 4