ECQE(T) - Panasonic Industry - Film Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E4105KT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(T) | Bulk | ||||||
Mfr: ECQ-E4225KT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 2.2uF 10% MPET L/S=27.5mm | Not Available Online | 2.2 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(T) | Bulk | ||||||||||
Mfr: ECQ-E4103KT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm | Not Available Online | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(T) | Bulk | ||||||||||
Mfr: ECQ-E4104KT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.1uF 10% MPET L/S=10mm | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(T) | Bulk |