ECQE(F) - Panasonic Industry - Film Capacitors
1,287 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E4104KF TTI: ECQ-E4104KF Panasonic Industry Availability: 45,200In StockFilm Capacitors 400VDC 0.1uF 10% MPET L/S=10mm | 45,200In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6473KF TTI: ECQ-E6473KF Panasonic Industry Availability: 30,200In StockFilm Capacitors 630VDC 0.047uF 10% MPET L/S=10mm | 30,200In Stock | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2105KF TTI: ECQ-E2105KF Panasonic Industry Availability: 22,000In Stock10,000 On Order Expected 12-Nov-26 Film Capacitors 250VDC 1.0uF 10% MPET L/S=15mm | 22,000In Stock10,000 On Order Expected 12-Nov-26 | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.4 mm (0.291 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2474KF TTI: ECQ-E2474KF Panasonic Industry Availability: 11,500In Stock15,000 On Order Expected 11-Nov-26 Film Capacitors 250VDC 0.47uF 10% MPET L/S=15 mm | 11,500In Stock15,000 On Order Expected 11-Nov-26 | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.3 mm (0.209 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4474KF TTI: ECQ-E4474KF Panasonic Industry Availability: 120,150In StockFilm Capacitors 400VDC 0.47uF 10% MPET L/S=15mm | 120,150In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6104KF TTI: ECQ-E6104KF Panasonic Industry Availability: 52,500In Stock50,000 On Order Expected 04-May-27 Film Capacitors 630VDC 0.1uF 10% MPET L/S=15mm | 52,500In Stock50,000 On Order Expected 04-May-27 | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6224KF TTI: ECQ-E6224KF Panasonic Industry Availability: 1,090In StockFilm Capacitors 630VDC 0.22uF 10% MPET L/S=15mm | 1,090In Stock | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2104KF TTI: ECQ-E2104KF Panasonic Industry Availability: 22,100In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=7.5mm | 22,100In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2224KF TTI: ECQ-E2224KF Panasonic Industry Availability: 59,600In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=10mm | 59,600In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2106KF TTI: ECQ-E2106KF Panasonic Industry Availability: 10,000In StockFilm Capacitors 250VDC 10.0uF 10% MPET L/S=27.5mm | 10,000In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.9 mm (0.626 in) | General Film Capacitors | 10 % | 2 Pin | 25.8 mm (1.016 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1106KF TTI: ECQ-E1106KF Panasonic Industry Availability: 2,780In StockFilm Capacitors 100VDC 10.0uF 10% MPET L/S=22.5mm | 2,780In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1335KF TTI: ECQ-E1335KF Panasonic Industry Availability: 11,975In Stock3,300 On Order Expected 12-Nov-26 Film Capacitors 100VDC 3.3uF 10% MPET L/S=15mm | 11,975In Stock3,300 On Order Expected 12-Nov-26 | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6103KF TTI: ECQ-E6103KF Panasonic Industry Availability: 42,800In StockFilm Capacitors 630VDC 0.01uF 10% MPET L/S=10mm | 42,800In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2225KF TTI: ECQ-E2225KF Panasonic Industry Availability: 16,850In StockFilm Capacitors 250VDC 2.2uF 10% MPET L/S=22.5mm | 16,850In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 16.3 mm (0.642 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2475KF TTI: ECQ-E2475KF Panasonic Industry Availability: 17,800In StockFilm Capacitors 250VDC 4.7uF 10% MPET L/S=22.5mm | 17,800In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6474KF TTI: ECQ-E6474KF Panasonic Industry Availability: 20,175In StockFilm Capacitors 630VDC 0.47uF 10% MPET L/S=22.5mm | 20,175In Stock | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.3 mm (0.366 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1105KF TTI: ECQ-E1105KF Panasonic Industry Availability: 14,700In StockFilm Capacitors 100VDC 1.0uF 10% MPET L/S=10mm | 14,700In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6223KF TTI: ECQ-E6223KF Panasonic Industry Availability: 4,000In Stock5,000 On Order Expected 11-Dec-26 Film Capacitors 630VDC 0.022uF 10% MPET L/S=10mm | 4,000In Stock5,000 On Order Expected 11-Dec-26 | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2335KF TTI: ECQ-E2335KF Panasonic Industry Availability: 20,100In StockFilm Capacitors 250VDC 3.3uF 10% MPET L/S=22.5mm | 20,100In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2154KF TTI: ECQ-E2154KF Panasonic Industry Availability: 3,255In StockFilm Capacitors 250VDC 0.15uF 10% MPET L/S=7.5mm | 3,255In Stock | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2684KF TTI: ECQ-E2684KF Panasonic Industry Availability: 11,400In StockFilm Capacitors 250VDC 0.68uF 10% MPET L/S=15mm | 11,400In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4103KF TTI: ECQ-E4103KF Panasonic Industry Availability: 25,000In StockFilm Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm | 25,000In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1475KF TTI: ECQ-E1475KF Panasonic Industry Availability: 72,116In StockFilm Capacitors 100VDC 4.7uF 10% MPET L/S=22.5mm | 72,116In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2473KF TTI: ECQ-E2473KF Panasonic Industry Availability: 4,000In Stock7,000 On Order Expected 11-Nov-26 Film Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | 4,000In Stock7,000 On Order Expected 11-Nov-26 | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2104JF TTI: ECQ-E2104JF Panasonic Industry Availability: 2,400In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=7.5mm | 2,400In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |