ECHU(B) - Panasonic Industry - Film Capacitors
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H104JB9 TTI: ECH-U1H104JB9 Panasonic Industry Availability: 9,000In StockFilm Capacitors 0.1uF 50VDC 5% PPS FILM 1913 | 9,000In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1C103JB5 TTI: ECH-U1C103JB5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.01uF 16VDC 5% PPS FILM 0805 | 3,000In Stock | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1 mm (0.039 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1C153GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.015uF 16VDC 2% PPS FILM 1206 | Not Available Online | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C183GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.018uF 16VDC 2% PPS FILM 1206 | Not Available Online | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H563GB9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.056uF 50VDC 2% PPS FILM 1913 | Not Available Online | 56 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C822JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 8200pF 16VDC 5% PPS FILM 0805 | Not Available Online | 8.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 1 mm (0.039 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H683GB9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.068uF 50VDC 2% PPS FILM 1913 | Not Available Online | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H223GB5 TTI: ECH-U1H223GB5 Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.022uF 50VDC 2% PPS FILM 1210 | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 1.4 mm (0.055 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H102GB5 TTI: ECH-U1H102GB5 Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000pF 50VDC 2% PPS FILM 0805 | Not Available Online | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H103JB5 TTI: ECH-U1H103JB5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.01uF 50VDC 5% PPS FILM 1206 | 0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1 mm (0.039 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1H333JB5 TTI: ECH-U1H333JB5 Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.033uF 50VDC 5% PPS FILM 1210 | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1H332JB5 TTI: ECH-U1H332JB5 Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3300pF 50VDC 5% PPS FILM 1206 | Not Available Online | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1C104JB5 TTI: ECH-U1C104JB5. Panasonic Industry Availability: 0In StockCut Tape Film Capacitors 0.1uF 16volts 5% 1210 PPS Film | 0In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Cut Tape | ||||||||
Mfr: ECH-U1C104JB5 TTI: ECH-U1C104JB5 Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.1uF 16VDC 5% PPS FILM 1210 | Not Available Online | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C332JB TTI: ECH-U1C332JB Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3300PF 16V 5% | Not Available Online | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(B) | Reel | |||||||||||||
Mfr: ECH-U1C473JB5 TTI: ECH-U1C473JB5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H103GB5 TTI: ECH-U1H103GB5. Panasonic Industry Availability: 0In StockCut Tape Film Capacitors .01UF 50V 2% | 0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 1 mm (0.039 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Cut Tape | ||||||||
Mfr: ECH-U1H121JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 120pF 50VDC 5% PPS FILM 0805 | Not Available Online | 120 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H153JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.015uF 50VDC 5% PPS FILM 1210 | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 1 mm (0.039 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H122GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1200pF 50VDC 2% PPS FILM 0805 | Not Available Online | 1.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H151GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 150pF 50VDC 2% PPS FILM 0805 | Not Available Online | 150 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H472GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0047uF 50VDC 2% PPS FILM 1206 | Not Available Online | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H561GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 560pF 50VDC 2% PPS FILM 0805 | Not Available Online | 560 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C223JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.022uF 16VDC 5% PPS FILM 1206 | Not Available Online | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H104GB9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.1uF 50VDC 2% PPS FILM 1913 | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel |